onsemi FDS6681Z

P-Channel 30 V 4.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight130 mg
Technical
Continuous Drain Current (ID)20 A
Current Rating-20 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance3.8 mΩ
Drain to Source Voltage (Vdss)-30 V
Dual Supply Voltage30 V
Element ConfigurationSingle
Fall Time380 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance7.54 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs1.8 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation2.5 W
Rds On Max4.6 mΩ
Resistance4.6 MΩ
Rise Time9 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage-1.8 V
Turn-Off Delay Time660 ns
Turn-On Delay Time20 ns
Voltage Rating (DC)-30 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDS6681Z.

Upverter
Datasheet6 pages18 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14
Datasheet6 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet6 pages18 years ago
Jameco
Datasheet7 pages16 years ago
iiiC
Datasheet6 pages18 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+2.95%

Alternate Parts

Price @ 1000
$ 0.968
$ 0.615
$ 0.615
Stock
1,755,228
1,019,465
1,019,465
Authorized Distributors
10
14
14
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Drain to Source Voltage (Vdss)
-30 V
-30 V
-30 V
Continuous Drain Current (ID)
20 A
-20 A
-20 A
Threshold Voltage
-1.8 V
-1.8 V
-1.8 V
Rds On Max
4.6 mΩ
4.6 mΩ
4.6 mΩ
Gate to Source Voltage (Vgs)
25 V
20 V
20 V
Power Dissipation
2.5 W
2.5 W
2.5 W
Input Capacitance
7.54 nF
5.25 nF
5.25 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDS6681Z.

Related Parts

Descriptions

Descriptions of onsemi FDS6681Z provided by its distributors.

P-Channel 30 V 4.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
P-Channel PowerTrench® MOSFET, 30V, -20A, 4.6mΩ
ON SEMICONDUCTOR - FDS6681Z - MOSFET Transistor, P Channel, -20 A, -30 V, 0.0038 ohm, -10 V, -1.8 V
Trans MOSFET P-CH 30V 20A 8-Pin SOIC N T/R
30 VOLT P-CHANNEL POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 20A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
This P-channel MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench® process that has been especially tailored to minimize the on-state resistance.This device is well suited for Power Management and load switching applications common in Notebook Computers and Portable Battery Packs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6681Z.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight130 mg
Technical
Continuous Drain Current (ID)20 A
Current Rating-20 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance3.8 mΩ
Drain to Source Voltage (Vdss)-30 V
Dual Supply Voltage30 V
Element ConfigurationSingle
Fall Time380 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance7.54 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs1.8 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation2.5 W
Rds On Max4.6 mΩ
Resistance4.6 MΩ
Rise Time9 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage-1.8 V
Turn-Off Delay Time660 ns
Turn-On Delay Time20 ns
Voltage Rating (DC)-30 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDS6681Z.

Upverter
Datasheet6 pages18 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14
Datasheet6 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet6 pages18 years ago
Jameco
Datasheet7 pages16 years ago
iiiC
Datasheet6 pages18 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago