onsemi FDS6680AS

FDS6680 Series 30 V 10 mO N-Channel PowerTrench Mosfet - SOIC-8
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight130 mg
Technical
Continuous Drain Current (ID)11.5 A
Current Rating-11.5 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance8.4 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time11 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.24 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation2.5 W
Rds On Max10 mΩ
Recovery Time18 ns
Resistance10 MΩ
Rise Time12 ns
Schedule B8541290080
Threshold Voltage1.5 V
Turn-Off Delay Time18 ns
Turn-On Delay Time9 ns
Voltage Rating (DC)-30 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDS6680AS.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet8 pages19 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Mouser
Datasheet8 pages19 years ago
DigiKey
Datasheet8 pages19 years ago
TME
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDS6680AS.

Related Parts

Descriptions

Descriptions of onsemi FDS6680AS provided by its distributors.

FDS6680 Series 30 V 10 mO N-Channel PowerTrench Mosfet - SOIC-8
Trans MOSFET N-CH 30V 11.5A 8-Pin SOIC N T/R
N-Channel PowerTrench® SyncFET™, 30V, 11.5A, 10.0mΩ
MOSFET, N, SMD, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:11.5A; Drain Source Voltage Vds:30V; On Resistance Rds(on):10mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.5V; Power Dissipation Pd:2.5mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Current Id Max:11.5A; No. of Transistors:1; Package / Case:SOIC; Power Dissipation Pd:2.5mW; Pulse Current Idm:50A; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
The FDS6680AS is designed to replace a single SO-8 MOSFET and Schottky diode in synchronous DC:DC power supplies. This 30V MOSFET is designed to maximize power conversion efficiency, providing a low RDS(ON) and low gate charge. The FDS6680AS includes an integrated Schottky diode using Fairchild’s monolithic SyncFET technology. The performance of the FDS6680AS as the low-side switch in a synchronous rectifier is indistinguishable from the performance of the FDS6680 in parallel with a Schottky diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6680AS.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight130 mg
Technical
Continuous Drain Current (ID)11.5 A
Current Rating-11.5 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance8.4 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time11 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.24 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation2.5 W
Rds On Max10 mΩ
Recovery Time18 ns
Resistance10 MΩ
Rise Time12 ns
Schedule B8541290080
Threshold Voltage1.5 V
Turn-Off Delay Time18 ns
Turn-On Delay Time9 ns
Voltage Rating (DC)-30 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDS6680AS.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet8 pages19 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Mouser
Datasheet8 pages19 years ago
DigiKey
Datasheet8 pages19 years ago
TME
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago