Try the Octopart BOM Tool! Ad
octopart.com

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
FDS6680A 40,000 ··

Technical Specifications

Current Rating 12.5 A
Continuous Drain Current (Ids) 12.5 A
Breakdown Voltage (Drain to Source) 30 V
Case / Package / Footprint SOIC
Drain to Source Resistance (on) (Rds) 9.5 mΩ
Polarity N-Channel
Voltage Rating (DC) 30 V
Lifecycle Status Active
Mounting Type Surface Mount
Power Dissipation 2.5 W
RoHS Compliant
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Number of Pins 8
Lead-Free Status Lead Free
Drain to Source Voltage (Vds) 30 V

Documents

Newark
Datasheet 5 pages 12 years ago
Future Electronics
Datasheet 5 pages 12 years ago
iiiC
Datasheet 5 pages 12 years ago
Farnell
Datasheet 8 pages 7 years ago
Fairchild Semiconductor
Technical Drawing 1 page 3 years ago
Jameco
Datasheet 6 pages 9 years ago
Onlinecomponents.com
Datasheet 5 pages 4 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago

Images

Alternate Names

NSC FDS6680A
NATIONAL SEMI FDS6680A
NAT SEMI FDS6680A
NATIONAL SEMICONDUCTOR CORP FDS6680A
NAS FDS6680A
NATIONAL S FDS6680A
NATIONAL SEMICONDUCT FDS6680A
NS FDS6680A
NATL SEMI FDS6680A
NATIONAL SEMICO FDS6680A
NATIONAL SEM FDS6680A
NATIONAL SEMICON FDS6680A
TI/NSC FDS6680A
NATIONAL SEMICONDUCTORS FDS6680A
NSC NATIONAL SEMICONDUCTOR FDS6680A
NATIONAL SEMICOND FDS6680A
National Semiconductor (NSC) FDS6680A
TI/NAT FDS6680A
NATIONAL SEMICONDUCTO FDS6680A
NATIONAL SEMICONDUCTOR CORPORATION FDS6680A
NATI FDS6680A
NATIO FDS6680A
NATLSEM FDS6680A
NATSEM FDS6680A
NATION FDS6680A

Search for other parts like FDS6680 »