onsemi FDPF770N15A

Trans MOSFET N-CH Si 150V 10A 3-Pin(3+Tab) TO-220F Rail
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight2.27 g
Technical
Continuous Drain Current (ID)10 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance60 mΩ
Drain to Source Voltage (Vdss)150 V
Element ConfigurationSingle
Fall Time3 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance765 pF
Max Operating Temperature150 °C
Max Power Dissipation20 W
Min Operating Temperature-55 °C
Power Dissipation20 W
Rds On Max77 mΩ
Rise Time8 ns
Schedule B8541290080
Turn-Off Delay Time15 ns
Turn-On Delay Time12 ns
Dimensions
Height16.07 mm
Length10.36 mm
Width4.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDPF770N15A.

Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet9 pages13 years ago
Datasheet9 pages10 years ago
Technical Drawing1 page11 years ago

Inventory History

3 month trend:
-32.33%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDPF770N15A.

Related Parts

Descriptions

Descriptions of onsemi FDPF770N15A provided by its distributors.

Trans MOSFET N-CH Si 150V 10A 3-Pin(3+Tab) TO-220F Rail
N-Channel PowerTrench® MOSFET 150V, 10A, 77mΩ
Single N-Channel 150 V 21 W 11.2 nC Silicon Through Hole Mosfet - TO-220F
MOSFET, N-CH, 150V, 10A, 150DEG C, 21W; Available until stocks are exhausted
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advance PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight2.27 g
Technical
Continuous Drain Current (ID)10 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance60 mΩ
Drain to Source Voltage (Vdss)150 V
Element ConfigurationSingle
Fall Time3 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance765 pF
Max Operating Temperature150 °C
Max Power Dissipation20 W
Min Operating Temperature-55 °C
Power Dissipation20 W
Rds On Max77 mΩ
Rise Time8 ns
Schedule B8541290080
Turn-Off Delay Time15 ns
Turn-On Delay Time12 ns
Dimensions
Height16.07 mm
Length10.36 mm
Width4.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDPF770N15A.

Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet9 pages13 years ago
Datasheet9 pages10 years ago
Technical Drawing1 page11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago