Fairchild Semiconductor FDP2532

Transistor MOSFET N Channel 150 Volt 8 Amp 3-Pin 3+ Tab TO-220AB Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
FDP2532 800 Buy Now »
USD
1.32 1.32
FDP2532 2,560 Buy Now »
USD
1.56 1.45 1.45
FDP2532 65,600 Buy Now »
USD
2.86 2.86
Arrow
FDP2532 2,560 Buy Now »
USD
1.64 1.62 1.51 1.34 1.34
Avnet
FDP2532 0 ··
USD
2.97 2.68 2.18 2.18 2.18
Digi-Key
FDP2532-ND 1,184 Buy Now »
USD
3.06 2.75 2.25 1.62 1.43
Rochester Electronics
FDP2532 35,637 Buy Now »
USD
2.70 2.70 2.40 2.19 2.19
Mouser
512-FDP2532 1,136 Buy Now »
USD
3.05 2.59 2.25 1.61 1.40
Newark
58K8846 0 ··
USD
1.61 1.41
Future Electronics
FDP2532 9,651 Buy Now »
USD
2.20 2.06 1.63 1.63
Farnell
1095014 773 Buy Now »
GBP
3.43 3.43 2.29 1.98 1.98
element14 APAC
1095014 227 Buy Now »
SGD
4.94 4.19 3.64 2.61 2.27
RS Components
6714803 1,155 Buy Now »
GBP
1.96 1.96 1.44 1.23 1.23
Avnet Europe
FDP2532 600 Buy Now »
EUR
1.26 1.17
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600576909 2,560 Buy Now »
JPY
249.00 241.00 185.00 149.00 149.00
Jameco
891034 2,432 Buy Now »
USD
2.95 2.65 2.39 2.39 2.39
Quest
FDP2532 8 Buy Now »
USD
4.29 2.86 2.86 2.86 2.86
Area51
FDP2532 2,139 ··
USD
0.990 0.990 0.990 0.990 0.990
STLAA.com
FDP2532 1,920 ··
Abacus Technologies
FDP2532 2,645 ··
Ewing Components
FDP2532 12,113 Send RFQ »
TME
FDP2532 514 Buy Now »
USD
2.26 1.79 1.56 1.56 1.56
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
FDP2532 Contact ··
USD
3.36 3.36 3.36 3.36
Touchstone Systems
FDP2532 Contact Send RFQ »
North Star Micro
FDP2532 Contact ··
XS Micro
FDP2532 Contact ··
TransparentC
FDP2532 Contact ··
SemiconductorPLUS
FDP2532 Contact ··

Descriptions

MOSFET N-CH 150V 79A TO-220AB - FDP2532
iiiC
Transistor: N-MOSFET; unipolar; 150V; 79A; 310W; TO220
TME
Trans MOSFET N-CH 150V 8A Automotive 3-Pin(3+Tab) TO-220AB Tube
Verical
MOSFET N-Channel 150V 8A TO220AB
RS Components
MOSFET, N, TO-220
Farnell
N-Channel 150 V 16 mOhm PowerTrench Mosfet - TO-220AB-3
Future Electronics
N CHANNEL MOSFET, 150V, 79A, TO-220AB
Newark
MOSFET N-CH 150V 79A TO-220AB
Digi-Key
Trans MOSFET N-CH 150V 8A 3-Pin(3+Tab) TO-220AB Tube
Chip One Stop Japan
Trans MOSFET N-CH 150V 8A 3-Pin(3+Tab) TO-220AB Tube
Avnet
MOSFET, N, TO-220
element14 APAC
MOSFETs 150V NCh UltraFET Power Trench
Mouser
Transistor MOSFET N Channel 150 Volt 8 Amp 3-Pin 3+ Tab TO-220AB Tube
Jameco

Technical Specifications

Rise Time 30 ns
Current Rating 79 A
Gate Charge 82 nC
Lead-Free Status Lead Free
Breakdown Voltage (Drain to Source) 150 V
Case / Package / Footprint TO-220
Polarity N-Channel
Continuous Drain Current (Ids) 79 A
Number of Pins 3
Drain to Source Voltage (Vds) 150 V
Packaging Tube
RoHS Compliant
Input Capacitance 5.87 nF
Power Dissipation 310 W
Voltage Rating (DC) 150 V
REACH SVHC Compliance No SVHC
Lifecycle Status Active
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Drain to Source Resistance (on) (Rds) 16 mΩ
Mounting Type Through Hole

Documents

Newark
Datasheet 11 pages 14 years ago
Datasheet 13 pages 2 years ago
Fairchild Semiconductor
Technical Drawing 1 page 2 years ago
Technical Drawing 1 page 8 years ago
Jameco
Datasheet 12 pages 9 years ago
Datasheet 12 pages 10 years ago
Farnell
Datasheet 14 pages 14 years ago
Datasheet 8 pages 7 years ago
iiiC
Datasheet 11 pages 14 years ago
Onlinecomponents.com
Datasheet 11 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Reach Statement 3 pages 2 years ago
Materials Sheet 3 pages 3 years ago
Materials Sheet 3 pages 2 years ago
Reach Statement 3 pages 3 years ago
Rohs Statement 1 page 4 years ago

Images

Alternate Names

FAIRCHILD FDP2532
FSC FDP2532
FAIR FDP2532
QTC FDP2532
FAI FDP2532
FAIRCHIL FDP2532
FAIRCHILD SEMI FDP2532
FCS FDP2532
QT OPTO FDP2532
FAIRCH FDP2532
SPT FDP2532
FAIRCHILD SEMICONDUCTOR CORP FDP2532
FAIRCHI FDP2532
FAIRC FDP2532
FARICHILD FDP2532
FAIRCHLD FDP2532
FCH FDP2532
FARA FDP2532
FDS FDP2532
FAIRCHILD SEMICONDUC FDP2532
NSC/FSC FDP2532
SIGNAL PROCESSING TECHNOLOGIES FDP2532
FAIRCHILD SEMIC FDP2532
OTHER FDP2532
FAIRCHICD FDP2532

Search for other parts like FDP2532 »