Technical Specifications

Drain to Source Voltage (Vds) -30 V
Breakdown Voltage (Drain to Source) -30 V
Drain to Source Resistance (on) (Rds) 63 mΩ
Polarity P-Channel
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Power Dissipation 500 mW
RoHS Compliant
Continuous Drain Current (Ids) 2 A
Lifecycle Status Active
Number of Pins 3
Lead-Free Status Lead Free
Voltage Rating (DC) -30 V
Mounting Type Surface Mount
Input Capacitance 298 pF
Current Rating -2 A
Gate Charge 6.2 nC
Rise Time 13 ns

Documents

Newark
Datasheet 5 pages 13 years ago
Fairchild Semiconductor
Technical Drawing 1 page 12 years ago
Jameco
Datasheet 6 pages 7 years ago
Farnell
Datasheet 8 pages 7 years ago
iiiC
Datasheet 5 pages 13 years ago
Onlinecomponents.com
Datasheet 5 pages 4 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago

Images

Alternate Names

ROCHESTER FDN360P
ROCHESTER ELECTRONIC FDN360P
Rochester Electron FDN360P
ROCHESTER(REI) FDN360P
ROCHESTER INSTRUMENT FDN360P
REI FDN360P
NFROCHESTER FDN360P
Rochester(Intersil) FDN360P

Search for other parts like FDN360 »