onsemi FDN359BN_F095

MOSFET, N CH, 30V, 0.026OHM, 2.7A, SUPERSOT-3; Transistor Polarity: N Channel; Co
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins3
Technical
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®

Documents

Download datasheets and manufacturer documentation for onsemi FDN359BN_F095.

element14 APAC
Datasheet6 pages18 years ago
iiiC
Datasheet6 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDN359BN_F095.

Descriptions

Descriptions of onsemi FDN359BN_F095 provided by its distributors.

MOSFET, N CH, 30V, 0.026OHM, 2.7A, SUPERSOT-3; Transistor Polarity:N Channel; Co
N-Channel 30 V 0.06 Ohm Logic Level PowerTrench Mosfet - SSOT-3
TRANS MOSFET N-CH 30V 2.7A 3-PIN SUPERSOT T/R
SSOT3, NCH, LOGIC LEVEL POWER TRENCH MOSFET
MOSFET, N CH, 30V, 2.7A, SUPERSOT-3; Transistor Polarity:N Channel; Continuous Drain Current Id:2.7A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.026ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V; Power Dissipation Pd:500mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SuperSOT; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Number of Pins3
Technical
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®

Documents

Download datasheets and manufacturer documentation for onsemi FDN359BN_F095.

element14 APAC
Datasheet6 pages18 years ago
iiiC
Datasheet6 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago