Technical Specifications

Drain to Source Voltage (Vds) -30 V
Lifecycle Status Active
Mounting Type Surface Mount
Power Dissipation 560 mW
Gate Charge 4 nC
Lead-Free Status Lead Free
Input Capacitance 182 pF
Drain to Source Resistance (on) (Rds) 125 mΩ
Number of Pins 3
Breakdown Voltage (Drain to Source) -30 V
Rise Time 13 ns
Polarity P-Channel
Current Rating -1.5 A
Voltage Rating (DC) -30 V
RoHS Compliant
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Continuous Drain Current (Ids) 1.5 A

Documents

Mouser
Datasheet 5 pages 13 years ago
Fairchild Semiconductor
Technical Drawing 1 page 12 years ago
Farnell
Datasheet 8 pages 7 years ago
iiiC
Datasheet 5 pages 13 years ago
Jameco
Datasheet 6 pages 7 years ago
Onlinecomponents.com
Datasheet 5 pages 4 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago

Images

Alternate Names

ROCHESTER FDN358P
ROCHESTER ELECTRONIC FDN358P
Rochester Electron FDN358P
ROCHESTER(REI) FDN358P
ROCHESTER INSTRUMENT FDN358P
REI FDN358P
NFROCHESTER FDN358P
Rochester(Intersil) FDN358P

Search for other parts like FDN358 »