Fairchild Semiconductor FDN339AN

FDN339AN Series 20 V 35 mOhm N-Channel 2.5V Specified PowerTrench Mosfet

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
FDN339AN 39,000 Buy Now »
USD
0.102
FDN339AN 2,613 Buy Now »
USD
0.226 0.169 0.169
Digi-Key 3
FDN339ANCT-ND 24,685 Buy Now »
USD
0.540 0.463 0.346 0.209 0.209
FDN339ANDKR-ND 24,685 Buy Now »
USD
0.540 0.463 0.346 0.209 0.209
FDN339ANTR-ND 24,000 Buy Now »
USD
0.174
Arrow
FDN339AN**MULT1 2,613 Buy Now »
USD
0.307 0.280 0.226 0.168 0.168
Avnet
FDN339AN 2,918 Buy Now »
USD
0.294 0.294 0.270 0.250 0.250
Newark 2
34C0138 1,642 Buy Now »
USD
0.519 0.433 0.264 0.204 0.204
67R2060 18,000 Buy Now »
USD
0.154
Mouser
512-FDN339AN 10,361 Buy Now »
USD
0.520 0.432 0.263 0.204 0.161
Rochester Electronics
FDN339AN 18,144 Buy Now »
USD
0.250 0.250 0.230 0.210 0.210
Future Electronics
FDN339AN 0 ··
USD
0.240 0.240 0.240 0.200 0.200
Farnell 2
1467976 5,053 Buy Now »
GBP
0.290 0.290 0.188 0.141 0.129
2251965 24,000 Buy Now »
GBP
0.104
element14 APAC 2
1467976 3,468 Buy Now »
SGD
0.841 0.699 0.426 0.330 0.261
2251965 24,000 Buy Now »
SGD
0.244
Avnet Europe
FDN339AN 15,000 Buy Now »
EUR
0.089
RS Components
6710431 2,124 Buy Now »
GBP
0.334 0.170 0.156 0.156
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600512637 45,000 Buy Now »
JPY
19.00
Chip One Stop Global
C1S226600182551 647 Buy Now »
JPY
65.00 32.70 29.80 29.80
Quest
FDN339AN 62 Buy Now »
USD
0.550 0.440 0.275 0.275 0.275
Express Electronics
FDN339AN 1,573 Buy Now »
Direct Components
FDN339AN 0 Send RFQ »
STLAA.com
FDN339AN 8 ··
JieJie Electronics
FDN339AN 2,429 ··
Abacus Technologies
FDN339AN 42,148 ··
Ewing Components
FDN339AN 7,900 Send RFQ »
Distrelec
FDN339AN 899 Buy Now »
EUR
0.290 0.290 0.270 0.240 0.240
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
FDN339AN Contact Send RFQ »
North Star Micro
FDN339AN Contact ··
XS Micro
FDN339AN Contact ··
SemiconductorPLUS
FDN339AN Contact ··

Descriptions

Trans MOSFET N-CH 20V 3A 3-Pin SuperSOT T/R
Chip One Stop Global
Trans MOSFET N-CH 20V 3A 3-Pin SuperSOT T/R
Chip One Stop Japan
Trans MOSFET N-CH 20V 3A 3-Pin SuperSOT T/R
Verical
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:20V; Continuous Drain Current, Id:3A; On Resistance, Rds(on):0.035ohm; Rds(on) Test Voltage, Vgs:4.5V; Package/Case:SuperSOT-3 ;RoHS Compliant: Yes
Newark
FDN339AN Series 20 V 35 mOhm N-Channel 2.5V Specified PowerTrench Mosfet
Future Electronics
Trans MOSFET N-CH 20V 3A 3-Pin SuperSOT T/R
Avnet
MOSFET [Fairchild] FDN339AN MOSFET
Distrelec
MOSFET, N CH, 20V, 3A, SUPERSOT
Farnell
MOSFETs SSOT-3 N-CH 20V
Mouser
MOSFET N-Channel 20V 3A SuperSOT3
RS Components
MOSFET N-CH 20V 3A SSOT3
Digi-Key
This N-Channel 2.5V specified MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance.
Fairchild Semiconductor
MOSFET, N, SMD, SUPERSOT-3; Transistor Polarity:N Channel; Continuous Drain Current Id:3A; Drain Source Voltage Vds:20V; On Resistance Rds(on):35mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:850mV; Power Dissipation Pd:500mW; Transistor Case Style:SuperSOT; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:3A; Package / Case:SuperSOT-3; Power Dissipation Pd:500mW; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:850mV; Voltage Vgs Rds on Measurement:4.5V
element14 APAC

Technical Specifications

RoHS Compliant
Polarity N-Channel
Voltage Rating (DC) 20 V
Rise Time 10 ns
Lifecycle Status Active
Power Dissipation 500 mW
Current Rating 3 A
Drain to Source Voltage (Vds) 20 V
Number of Pins 3
Gate Charge 7 nC
Lead-Free Status Lead Free
Breakdown Voltage (Drain to Source) 20 V
REACH SVHC Compliance No SVHC
Packaging Tape & Reel (TR) Cut Tape (CT)
Input Capacitance 700 pF
Breakdown Voltage [Gate to Source] -8 V (min) - 8 V (max)
Drain to Source Resistance (on) (Rds) 29 mΩ
Continuous Drain Current (Ids) 3 A
Mounting Type Surface Mount

Documents

Newark
Datasheet 5 pages 16 years ago
Fairchild Semiconductor
Technical Drawing 1 page 12 years ago
iiiC
Datasheet 5 pages 16 years ago
Jameco
Datasheet 6 pages 9 years ago
Onlinecomponents.com
Datasheet 5 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Materials Sheet 3 pages 2 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago

Images

Alternate Names

FAIRCHILD FDN339AN
FSC FDN339AN
FAIR FDN339AN
QTC FDN339AN
FAI FDN339AN
FAIRCHIL FDN339AN
FAIRCHILD SEMI FDN339AN
FCS FDN339AN
QT OPTO FDN339AN
FAIRCH FDN339AN
SPT FDN339AN
FAIRCHILD SEMICONDUCTOR CORP FDN339AN
FAIRCHI FDN339AN
FAIRC FDN339AN
FARICHILD FDN339AN
FAIRCHLD FDN339AN
FCH FDN339AN
FARA FDN339AN
FDS FDN339AN
FAIRCHILD SEMICONDUC FDN339AN
NSC/FSC FDN339AN
SIGNAL PROCESSING TECHNOLOGIES FDN339AN
FAIRCHILD SEMIC FDN339AN
OTHER FDN339AN
FAIRCHICD FDN339AN

Search for other parts like FDN339 »