Fairchild Semiconductor FDN338P

Trans MOSFET P-CH 20V 1.6A 3-Pin SuperSOT T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
FDN338PCT-ND 180,800 Buy Now »
USD
0.480 0.364 0.227 0.119 0.119
FDN338PDKR-ND 180,800 Buy Now »
USD
0.480 0.364 0.227 0.119 0.119
FDN338PTR-ND 180,000 Buy Now »
USD
0.098
Arrow
FDN338P**MULT1 2,977 Buy Now »
USD
0.182 0.161 0.119 0.091 0.081
Avnet
FDN338P 3,933 Buy Now »
USD
0.137 0.137 0.129 0.122 0.122
Verical
FDN338P 5,977 Buy Now »
USD
0.119 0.091 0.081
Newark 2
58K8840 1,270 Buy Now »
USD
0.462 0.328 0.151 0.116 0.116
67R2059 12,000 Buy Now »
USD
0.084
Rochester Electronics
FDN338P 377,137 Buy Now »
USD
0.130 0.130 0.110 0.100 0.100
Mouser
512-FDN338P 42,759 Buy Now »
USD
0.460 0.327 0.150 0.116 0.090
Farnell 2
9846301 9,295 Buy Now »
GBP
0.219 0.219 0.106 0.077 0.072
2323186 18,000 Buy Now »
GBP
0.060
element14 APAC 3
9846301 10,724 Buy Now »
SGD
0.744 0.529 0.243 0.188 0.146
9846301RL 10,724 Buy Now »
SGD
0.744 0.529 0.243 0.188 0.146
2323186 18,000 Buy Now »
SGD
0.119
RS Components
6710438 590 Buy Now »
GBP
0.224 0.109 0.103 0.103
Avnet Europe
FDN338P 0 ··
EUR
0.071
Avnet Asia
FDN338P 0 ··
USD
0.079
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600508485 3,000 Buy Now »
JPY
10.70
Quest
FDN338P 41,478 Buy Now »
USD
0.600 0.300 0.180 0.120 0.075
Chip One Stop Global
C1S226600160036 342 Buy Now »
JPY
57.50 17.10 17.10 17.10
Component Sense
FDN338P 9,322 Buy Now »
EarthTron
FDN338P 1,703 ··
NetSource Technology
FDN338P 139 ··
Direct Components
FDN338P 0 Send RFQ »
ChipNet
FDN338P 998 Buy Now »
USD
0.060 0.060 0.051 0.045 0.045
STLAA.com
FDN338P 3,570 ··
Rotakorn
FDN338P 868 ··
4 Star Electronics
FDN338P 3,303 Send RFQ »
Abacus Technologies
FDN338P 12,000 ··
Ewing Components
FDN338P 41,240 Send RFQ »
Distrelec
FDN338P 732 Buy Now »
EUR
0.170 0.170 0.160 0.140 0.140
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
FDN338P Contact Send RFQ »
North Star Micro
FDN338P Contact ··
SemiconductorPLUS
FDN338P Contact ··
XS Micro
FDN338P Contact ··

Descriptions

MOSFET P-CH 20V 1.6A SSOT3
Digi-Key
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Continuous Drain Current, Id:1.6A; On Resistance, Rds(on):0.13ohm; Package/Case:SuperSOT-3; Power Dissipation, Pd:0.5W; Drain-Source Breakdown Voltage:-20V ;RoHS Compliant: No
Newark
Trans MOSFET P-CH 20V 1.6A 3-Pin SuperSOT T/R
Chip One Stop Global
This P-Channel 2.5V specified MOSFET uses Fairchild’s advanced low voltage PowerTrench process. It has been optimized for battery power management applications.
Fairchild Semiconductor
MOSFETs SSOT-3 P-CH -20V
Mouser
20V P-CH. FET, 130 MO, SSOT3
Avnet
MOSFET P-Channel 20V 1.6A SuperSOT3
RS Components
MOSFET P-CH 20V 1.6A SSOT3
ChipNet
FET FDN338P P-CHAN SOT-23
Component Sense
MOSFET [Fairchild] FDN338P MOSFET
Distrelec
Trans MOSFET P-CH 20V 1.6A 3-Pin SuperSOT T/R
Chip One Stop Japan
Trans MOSFET P-CH 20V 1.6A 3-Pin SuperSOT T/R
Avnet Asia
MOSFET, P, SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:1.6A; Drain Source Voltage Vds:20V; On Resistance Rds(on):130mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-800mV; Power Dissipation Pd:500mW; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:1.6A; Current Temperature:25°C; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:500mW; Power Dissipation Pd:500mW; Pulse Current Idm:5A; SMD Marking:338; Tape Width:8mm; Termination Type:SMD; Voltage Vds Typ:-20V; Voltage Vgs Max:-800mV; Voltage Vgs Rds on Measurement:-4.5V
element14 APAC
Trans MOSFET P-CH 20V 1.6A 3-Pin SuperSOT T/R
Verical
MOSFET, P, SOT-23; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-20V; Current, Id Cont:1.6A; Resistance, Rds On:0.13ohm; Voltage, Vgs Rds on Measurement:-4.5V; Voltage, Vgs th Typ:-0.8V; Case Style:SOT-23; Termination Type:SMD; Current, Idm Pulse:5A; External Depth:2.5mm; External Length / Height:1.12mm; No. of Pins:3; Power Dissipation:0.5W; Power, Pd:0.5W; SMD Marking:338; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:20V; Width, External:3.05mm; Width, Tape:8mm
Farnell
MOSFET P-CH 20V 1.6A SSOT3
North Star Micro

Technical Specifications

Number of Pins 3
Lifecycle Status Active
RoHS Compliant
Current Rating -1.6 A
Polarity P-Channel
Breakdown Voltage [Gate to Source] -8 V (min) - 8 V (max)
Continuous Drain Current (Ids) 1.6 A
Drain to Source Voltage (Vds) -20 V
Voltage Rating (DC) -20 V
REACH SVHC Compliance No SVHC
Drain to Source Resistance (on) (Rds) 115 mΩ
Mounting Type Surface Mount
Lead-Free Status Lead Free
Breakdown Voltage (Drain to Source) -20 V
Packaging Cut Tape (CT) Tape & Reel (TR)
Power Dissipation 500 mW

Documents

Digi-Key
Datasheet 5 pages 15 years ago
element14 APAC
Datasheet
Fairchild Semiconductor
Technical Drawing 1 page 12 years ago
iiiC
Datasheet 5 pages 15 years ago
Farnell
Datasheet 8 pages 7 years ago
Jameco
Datasheet 6 pages 9 years ago
Onlinecomponents.com
Datasheet 5 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 3 pages 2 years ago
Reach Statement 2 pages 3 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Materials Sheet 3 pages 2 years ago
Rohs Statement 1 page 4 years ago

Images

Alternate Names

FAIRCHILD FDN338P
FSC FDN338P
FAIR FDN338P
QTC FDN338P
FAI FDN338P
FAIRCHIL FDN338P
FAIRCHILD SEMI FDN338P
FCS FDN338P
QT OPTO FDN338P
FAIRCH FDN338P
SPT FDN338P
FAIRCHILD SEMICONDUCTOR CORP FDN338P
FAIRCHI FDN338P
FAIRC FDN338P
FARICHILD FDN338P
FAIRCHLD FDN338P
FCH FDN338P
FARA FDN338P
FDS FDN338P
FAIRCHILD SEMICONDUC FDN338P
NSC/FSC FDN338P
SIGNAL PROCESSING TECHNOLOGIES FDN338P
FAIRCHILD SEMIC FDN338P
OTHER FDN338P
FAIRCHICD FDN338P

Search for other parts like FDN338 »