onsemi FDN337N

N-Channel Logic-Level Enhancement Mode Field Effect Transistor 30V, 2.2A, 65mΩ
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Continuous Drain Current (ID)2.2 A
Current Rating2.2 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance65 mΩ
Drain to Source Voltage (Vdss)30 V
Dual Supply Voltage30 V
Element ConfigurationSingle
Fall Time4 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance300 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Nominal Vgs700 mV
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation500 mW
Rds On Max65 mΩ
Resistance65 mΩ
Rise Time10 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage700 mV
Turn-Off Delay Time17 ns
Turn-On Delay Time4 ns
Voltage Rating (DC)30 V
Dimensions
Height940 µm
Length2.92 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDN337N.

element14 APAC
Datasheet5 pages25 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet5 pages25 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Jameco
Datasheet6 pages17 years ago
Fairchild Semiconductor
Technical Drawing1 page20 years ago
iiiC
Datasheet5 pages25 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago
Megastar
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+35.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDN337N.

Related Parts

Descriptions

Descriptions of onsemi FDN337N provided by its distributors.

N-Channel Logic-Level Enhancement Mode Field Effect Transistor 30V, 2.2A, 65mΩ
N-Channel 30 V 65 mOhm Surface Mount Field Effect Transistor - SSOT-3
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:2.2A; On Resistance, Rds(on):0.065ohm; Rds(on) Test Voltage, Vgs:4.5V; Package/Case:SuperSOT-3 ;RoHS Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 2.2 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) mOhm = 70 / Gate-Source Voltage V = 8 / Fall Time ns = 4 / Rise Time ns = 10 / Turn-OFF Delay Time ns = 17 / Turn-ON Delay Time ns = 4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 500
SuperSOT™-3 N-Channel logic level enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage applications in notebook computers, portable phones, PCMCIA cards, and other battery powered circuits where fast switching, and low in-line power loss are needed in a very small outline surface mount package.
MOSFET, N, SOT-23; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:2.5A; Resistance, Rds On:0.052ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:0.7V; Case Style:SOT-23; Termination Type:SMD; Current, Idm Pulse:10A; Device Marking:FDN337N; External Depth:2.5mm; External Length / Height:1.12mm; No. of Pins:3; Power Dissipation:0.5W; Power, Pd:0.5W; SMD Marking:337; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:20V; Width, External:3.05mm; Width, Tape:8mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDN 337 N
  • FDN337N.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Continuous Drain Current (ID)2.2 A
Current Rating2.2 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance65 mΩ
Drain to Source Voltage (Vdss)30 V
Dual Supply Voltage30 V
Element ConfigurationSingle
Fall Time4 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance300 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Nominal Vgs700 mV
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation500 mW
Rds On Max65 mΩ
Resistance65 mΩ
Rise Time10 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage700 mV
Turn-Off Delay Time17 ns
Turn-On Delay Time4 ns
Voltage Rating (DC)30 V
Dimensions
Height940 µm
Length2.92 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDN337N.

element14 APAC
Datasheet5 pages25 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet5 pages25 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Jameco
Datasheet6 pages17 years ago
Fairchild Semiconductor
Technical Drawing1 page20 years ago
iiiC
Datasheet5 pages25 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago
Megastar
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago