Fairchild Semiconductor FDN335N

N-Channel 20 V 0.07 Ohm 2.5 V Specified PowerTrench Mosfet SSOT-3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 4
FDN335N 57,000 Buy Now »
USD
0.062
FDN335N 96,000 Buy Now »
USD
0.070
FDN335N 4,112 Buy Now »
USD
0.079 0.079
FDN335N 183,000 Buy Now »
USD
0.109
Arrow 2
FDN335N**MULT1 3,854 Buy Now »
USD
0.150 0.137 0.107 0.079 0.079
FDN335N 57,000 Buy Now »
USD
0.079
Avnet
FDN335N 2,110 Buy Now »
USD
0.141 0.141 0.133 0.126 0.126
Digi-Key 3
FDN335NCT-ND 47,356 Buy Now »
USD
0.360 0.290 0.198 0.111 0.111
FDN335NDKR-ND 47,356 Buy Now »
USD
0.360 0.290 0.198 0.111 0.111
FDN335NTR-ND 45,000 Buy Now »
USD
0.093
Newark 2
58K1462 2,457 Buy Now »
USD
0.345 0.266 0.144 0.108 0.108
67R2057 15,000 Buy Now »
USD
0.080
Rochester Electronics
FDN335N 248,879 Buy Now »
USD
0.140 0.140 0.130 0.120 0.120
Mouser
512-FDN335N 36,663 Buy Now »
USD
0.340 0.266 0.144 0.108 0.087
Future Electronics
FDN335N 0 ··
USD
0.120 0.120 0.120 0.108 0.108
Farnell 2
9845348 23,638 Buy Now »
GBP
0.179 0.102 0.075 0.070
2323183 9,000 Buy Now »
GBP
0.059
element14 APAC 3
9845348 10,591 Buy Now »
SGD
0.583 0.452 0.245 0.183 0.148
1562546 0 ··
SGD
561.51 555.83 555.83 555.83 555.83
2323183 15,000 Buy Now »
SGD
0.133
Avnet Europe
FDN335N 72,000 Buy Now »
EUR
0.059
RS Components
6710422 9,330 Buy Now »
GBP
0.179 0.097 0.090 0.090
Avnet Asia
FDN335N 0 ··
USD
0.114
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan 2
C1S226600622086 1,234 Buy Now »
JPY
11.00 9.74 9.74
C1S226600576608 177,000 Buy Now »
JPY
10.10
Quest
FDN335N 3,922 Buy Now »
USD
0.500 0.500 0.150 0.100 0.100
Chip One Stop Global
C1S226600576592 2,621 Buy Now »
JPY
33.10 28.30 22.20 22.20
Express Electronics
FDN335N 4,549 Buy Now »
NetSource Technology
FDN335N 271 ··
SPEC
FDN335N 1,920 ··
EarthTron
FDN335N 4,555 ··
STLAA.com
FDN335N 1,938 ··
JieJie Electronics
FDN335N 1,309 ··
Ewing Components
FDN335N 13,000 Send RFQ »
Abacus Technologies
FDN335N 8,571 ··
SIE
FDN335N 2,979 ··
GreenTree Electronics
FDN335N 5,155 Send RFQ »
Distrelec
FDN335N 2,785 Buy Now »
EUR
0.170 0.170 0.160 0.140 0.140
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
FDN335N Contact ··
Touchstone Systems
FDN335N Contact Send RFQ »
North Star Micro
FDN335N Contact ··
XS Micro
FDN335N Contact ··

Descriptions

MOSFETs SSOT-3 N-CH 20V
Mouser
MOSFET, N, 20V, 1.7A, SOT-23
Farnell
MOSFET N-Channel 20V 1.7A SuperSOT3
RS Components
MOSFET N-CH 20V 1.7A SSOT3
Digi-Key
MOSFET N-CH 20V 1.7A SSOT3
North Star Micro
Trans MOSFET N-CH 20V 1.7A 3-Pin SuperSSOT-3 T/R
SPEC
Trans MOSFET N-CH 20V 1.7A 3-Pin SuperSOT T/R
Avnet
This N-Channel 2.5V specified MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance.
Fairchild Semiconductor
MOSFET, N CH, 20V, 1.7A, SUPERSOT
element14 APAC
Trans MOSFET N-CH 20V 1.7A 3-Pin SuperSOT T/R
Verical
Trans MOSFET N-CH 20V 1.7A 3-Pin SuperSOT T/R
Chip One Stop Global
N-Channel 20 V 0.07 Ohm 2.5 V Specified PowerTrench Mosfet SSOT-3
Future Electronics
MOSFET Transistor, N Channel, 1.7 A, 20 V, 70 mohm, 4.5 V, 900 mV
Newark
Trans MOSFET N-CH 20V 1.7A 3-Pin SuperSOT T/R
Chip One Stop Japan
Trans MOSFET N-CH 20V 1.7A 3-Pin SuperSOT T/R
Avnet Asia
MOSFET [Fairchild] FDN335N MOSFET
Distrelec

Technical Specifications

Gate Charge 3.5 nC
Drain to Source Voltage (Vds) 20 V
Packaging Cut Tape (CT) Tape & Reel (TR)
Continuous Drain Current (Ids) 1.7 A
RoHS Compliant
Input Capacitance 40 pF
Breakdown Voltage (Drain to Source) -60 V
Drain to Source Resistance (on) (Rds) 70 mΩ
Mounting Type Surface Mount
Power Dissipation 500 mW
Polarity N-Channel
Breakdown Voltage [Gate to Source] -8 V (min) - 8 V (max)
Number of Pins 3
Lead-Free Status Lead Free
Voltage Rating (DC) 20 V
REACH SVHC Compliance No SVHC
Rise Time 8.5 ns
Lifecycle Status Active
Current Rating 1.7 A

Documents

Mouser
Datasheet 5 pages 17 years ago
Fairchild Semiconductor
Technical Drawing 1 page 12 years ago
Farnell
Datasheet 4 pages 19 years ago
Datasheet 8 pages 7 years ago
iiiC
Datasheet 5 pages 17 years ago
Jameco
Datasheet 6 pages 9 years ago
Onlinecomponents.com
Datasheet 5 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Materials Sheet 3 pages 2 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago

Images

Alternate Names

FAIRCHILD FDN335N
FSC FDN335N
FAIR FDN335N
QTC FDN335N
FAI FDN335N
FAIRCHIL FDN335N
FAIRCHILD SEMI FDN335N
FCS FDN335N
QT OPTO FDN335N
FAIRCH FDN335N
SPT FDN335N
FAIRCHILD SEMICONDUCTOR CORP FDN335N
FAIRCHI FDN335N
FAIRC FDN335N
FARICHILD FDN335N
FAIRCHLD FDN335N
FCH FDN335N
FARA FDN335N
FDS FDN335N
FAIRCHILD SEMICONDUC FDN335N
NSC/FSC FDN335N
SIGNAL PROCESSING TECHNOLOGIES FDN335N
FAIRCHILD SEMIC FDN335N
OTHER FDN335N
FAIRCHICD FDN335N

Search for other parts like FDN335 »