onsemi FDMS86255

N-Channel Shielded Gate PowerTrench® MOSFET 150V, 45A, 12.4mΩ
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Weight56.5 mg
Technical
Continuous Drain Current (ID)10 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance9.5 mΩ
Drain to Source Voltage (Vdss)150 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.48 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation113 W
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation2.7 W
Rds On Max12.4 mΩ
Rise Time10 ns
Schedule B8541290080
Turn-Off Delay Time28 ns
Turn-On Delay Time21 ns
Dimensions
Height1.05 mm
Length5.1 mm
Width6.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDMS86255.

Future Electronics
Datasheet0 pages0 years ago
Datasheet7 pages13 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
onsemi
Datasheet7 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page12 years ago
Datasheet0 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+9.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDMS86255.

Related Parts

Descriptions

Descriptions of onsemi FDMS86255 provided by its distributors.

N-Channel Shielded Gate PowerTrench® MOSFET 150V, 45A, 12.4mΩ
PT5 150V/20V Nch PowerTrench MOSFET - 8LD, PQFN, POWERCLIP SINGLE, JEDEC, MO-240, VARIATION AA, 5.
Onsemi N channel shielded PowerGate trench MOSFET, 150 V, 45 A, SO-8-FL/Power56, FDMS86255
MOSFET N-CH 150V 8-MLP / Trans MOSFET N-CH 150V 10A 8-Pin QFN EP T/R
FDMS86255 Series 150 V 10 A 12.4 mOhm N-Ch PowerTrench Mosfet - Power56
MOSFET, N-CH, 150V, 45A, POWER 56-8; Transistor Polarity:N Channel; Continuous Drain Current Id:45A; Source Voltage Vds:150V; On Resistance
Power Field-Effect Transistor, 10A I(D), 150V, 0.0124ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench® process that incorporates Shielded Gate technology. This process has been optimized for the on-state resistance and yet maintain superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Weight56.5 mg
Technical
Continuous Drain Current (ID)10 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance9.5 mΩ
Drain to Source Voltage (Vdss)150 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.48 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation113 W
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation2.7 W
Rds On Max12.4 mΩ
Rise Time10 ns
Schedule B8541290080
Turn-Off Delay Time28 ns
Turn-On Delay Time21 ns
Dimensions
Height1.05 mm
Length5.1 mm
Width6.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDMS86255.

Future Electronics
Datasheet0 pages0 years ago
Datasheet7 pages13 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
onsemi
Datasheet7 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page12 years ago
Datasheet0 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago