onsemi FDMS7700S

Transistor MOSFET Array Dual N-CH 30V 30A/40A 8-Pin Power 56 T/R
EOL
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Weight211 mg
Technical
Continuous Drain Current (ID)22 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance1.9 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time6.8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.75 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Nominal Vgs1.8 V
Number of Channels2
Number of Elements2
Power Dissipation1 W
Rds On Max7.5 mΩ
Resistance7.5 MΩ
Rise Time9.2 ns
Threshold Voltage1 V
Turn-Off Delay Time58 ns
Dimensions
Height700 µm
Length5 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDMS7700S.

element14 APAC
Datasheet12 pages14 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page13 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.04%

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDMS7700S.

Related Parts

Descriptions

Descriptions of onsemi FDMS7700S provided by its distributors.

Transistor MOSFET Array Dual N-CH 30V 30A/40A 8-Pin Power 56 T/R
MOSFET,NN CH,30V,POWER56; Transistor Polarity:N Channel; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:22A; Drain Source Voltage Vds:30V; Module Configuration:Dual; On Resistance Rds(on):0.0019ohm; Power Dissipation Pd:2.5W
This device includes two specialized N-Channel MOSFETs in a dua- MLP package.The switch node has been internally connected to enable easy placement and routing of synchronous buck converters. The control MOSFET (Q1) and synchronous SyncFET™ (Q2) have been designed to provide optimal power efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Weight211 mg
Technical
Continuous Drain Current (ID)22 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance1.9 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time6.8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.75 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Nominal Vgs1.8 V
Number of Channels2
Number of Elements2
Power Dissipation1 W
Rds On Max7.5 mΩ
Resistance7.5 MΩ
Rise Time9.2 ns
Threshold Voltage1 V
Turn-Off Delay Time58 ns
Dimensions
Height700 µm
Length5 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDMS7700S.

element14 APAC
Datasheet12 pages14 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page13 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago