onsemi FDMC8296

N-Channel 30 V 8 mOhm 23 nC SMT PowerTrench® Mosfet - MLP 3.3x3.3
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Weight210 mg
Technical
Continuous Drain Current (ID)12 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance6.5 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time2 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.385 nF
Max Operating Temperature150 °C
Max Power Dissipation2.3 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation2.3 W
Rds On Max8 mΩ
Rise Time3 ns
Turn-Off Delay Time19 ns

Documents

Download datasheets and manufacturer documentation for onsemi FDMC8296.

Farnell
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page14 years ago
iiiC
Datasheet7 pages15 years ago
Future Electronics
Datasheet7 pages16 years ago

Inventory History

3 month trend:
-28.54%

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDMC8296.

Related Parts

Descriptions

Descriptions of onsemi FDMC8296 provided by its distributors.

N-Channel 30 V 8 mOhm 23 nC SMT PowerTrench® Mosfet - MLP 3.3x3.3
N-Channel Power Trench® MOSFET 30V, 18A, 8.0mΩ
This N-Channel MOSFET is produced using FairchildSemiconductor‘s advanced Power Trench® process thatbeen especially tailored to minimize the on-state resistance.device is welll suited for Power Management and load switchingapplications common in Notebook Computers and PortableBattery Packs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMC8296.

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Weight210 mg
Technical
Continuous Drain Current (ID)12 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance6.5 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time2 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.385 nF
Max Operating Temperature150 °C
Max Power Dissipation2.3 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation2.3 W
Rds On Max8 mΩ
Rise Time3 ns
Turn-Off Delay Time19 ns

Documents

Download datasheets and manufacturer documentation for onsemi FDMC8296.

Farnell
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page14 years ago
iiiC
Datasheet7 pages15 years ago
Future Electronics
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago