onsemi FDMA7670

N-Channel PowerTrench® MOSFET 30V, 11A, 15mΩ
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight30 mg
Technical
Continuous Drain Current (ID)11 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance10 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time3 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.36 nF
Max Operating Temperature150 °C
Max Power Dissipation900 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
Power Dissipation2.4 W
Rds On Max15 mΩ
Rise Time3 ns
Schedule B8541290080
Turn-Off Delay Time19 ns
Turn-On Delay Time8 ns
Dimensions
Height750 µm
Length2 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDMA7670.

Farnell
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet6 pages16 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page13 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-35.10%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDMA7670.

Related Parts

Descriptions

Descriptions of onsemi FDMA7670 provided by its distributors.

N-Channel PowerTrench® MOSFET 30V, 11A, 15mΩ
Trans MOSFET N-CH 30V 11A 6-Pin MicroFET EP T/R - Tape and Reel
Single Pt7 Nch 30/20V Mlp/Reel |Onsemi FDMA7670
This device has been designed to provide maximum efficiency and thermal performance for synchronous buck converters. The low rDS(on) and gate charge provide excellent switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight30 mg
Technical
Continuous Drain Current (ID)11 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance10 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time3 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.36 nF
Max Operating Temperature150 °C
Max Power Dissipation900 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
Power Dissipation2.4 W
Rds On Max15 mΩ
Rise Time3 ns
Schedule B8541290080
Turn-Off Delay Time19 ns
Turn-On Delay Time8 ns
Dimensions
Height750 µm
Length2 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDMA7670.

Farnell
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet6 pages16 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page13 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago