onsemi FDL100N50F

N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 100 A, 55 mΩ, TO-264
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-264
MountThrough Hole
Number of Pins3
Weight6.756 g
Technical
Continuous Drain Current (ID)100 A
Drain to Source Breakdown Voltage500 V
Drain to Source Resistance43 mΩ
Drain to Source Voltage (Vdss)500 V
Element ConfigurationSingle
Fall Time105 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance12 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 kW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation2.5 kW
Rds On Max55 mΩ
Rise Time186 ns
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time202 ns
Turn-On Delay Time63 ns
Dimensions
Height20 mm
Length20 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDL100N50F.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet8 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet8 pages19 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet8 pages19 years ago
TME
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+540%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDL100N50F.

Related Parts

Descriptions

Descriptions of onsemi FDL100N50F provided by its distributors.

N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 100 A, 55 mΩ, TO-264
Trans MOSFET N-CH 500V 100A 3-Pin(3+Tab) TO-264AA Tube / MOSFET N-CH 500V 100A TO-264
MOSFET, N-CH, 500V, 100A, TO-264AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 100A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.043ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V
Power Field-Effect Transistor, 100A I(D), 500V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. The body diode’s reverse recovery performance of UniFET FRFET® MOSFET has been enhanced by lifetime control. Its trr is less than 100nsec and the reverse dv/dt immunity is 15V/ns while normal planar MOSFETs have over 200nsec and 4.5V/nsec respectively. Therefore, it can remove additional component and improve system reliability in certain applications in which the performance of MOSFET’s body diode is significant. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDL100N50F.

Technical Specifications

Physical
Case/PackageTO-264
MountThrough Hole
Number of Pins3
Weight6.756 g
Technical
Continuous Drain Current (ID)100 A
Drain to Source Breakdown Voltage500 V
Drain to Source Resistance43 mΩ
Drain to Source Voltage (Vdss)500 V
Element ConfigurationSingle
Fall Time105 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance12 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 kW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation2.5 kW
Rds On Max55 mΩ
Rise Time186 ns
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time202 ns
Turn-On Delay Time63 ns
Dimensions
Height20 mm
Length20 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDL100N50F.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet8 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet8 pages19 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet8 pages19 years ago
TME
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago