onsemi FDG6335N

Transistor MOSFET Array Dual N-CH 20V 0.7A 6-Pin SC-70 T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight28 mg
Technical
Continuous Drain Current (ID)700 mA
Current Rating700 mA
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance300 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationDual
Fall Time7 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance113 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Power Dissipation300 mW
Rds On Max300 mΩ
Resistance300 MΩ
Rise Time7 ns
Schedule B8541210080
Threshold Voltage1.1 V
Turn-Off Delay Time9 ns
Turn-On Delay Time5 ns
Voltage Rating (DC)20 V
Dimensions
Height1 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDG6335N.

Farnell
Datasheet5 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet7 pages3 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page14 years ago
Jameco
Datasheet6 pages16 years ago
iiiC
Datasheet5 pages0 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+34.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDG6335N.

Related Parts

Descriptions

Descriptions of onsemi FDG6335N provided by its distributors.

Transistor MOSFET Array Dual N-CH 20V 0.7A 6-Pin SC-70 T/R - Tape and Reel
N-Channel PowerTrench® MOSFET, 20V, 0.7A, 300mΩ
20V N-CHANNEL POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 0.7A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL N-CH, 20V, 0.7A, SC-70-6; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:700mA; Source Voltage Vds:20V; On
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized use in small switching regulators, providing an extremely low RDS(ON) and gate charge (QG) in a small package.
MOSFET, DUAL N-CH, 20V, 0.7A, SC-70-6; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 700mA; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.18ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1.1V; Power Dissipation Pd: 300mW; Transistor Case Style: SC-70; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDG6335N.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight28 mg
Technical
Continuous Drain Current (ID)700 mA
Current Rating700 mA
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance300 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationDual
Fall Time7 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance113 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Power Dissipation300 mW
Rds On Max300 mΩ
Resistance300 MΩ
Rise Time7 ns
Schedule B8541210080
Threshold Voltage1.1 V
Turn-Off Delay Time9 ns
Turn-On Delay Time5 ns
Voltage Rating (DC)20 V
Dimensions
Height1 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDG6335N.

Farnell
Datasheet5 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet7 pages3 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page14 years ago
Jameco
Datasheet6 pages16 years ago
iiiC
Datasheet5 pages0 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago