onsemi FDG6332C-F085

FDG6332C Series 20 V 300 mOhm N & P-Channel PowerTrench Mosfet - SC-70-6
EOL

Technical Specifications

Technical
Drain to Source Resistance180 mΩ
Gate to Source Voltage (Vgs)12 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels2
Power Dissipation300 mW
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDG6332C-F085.

Upverter
Datasheet8 pages0 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet8 pages0 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-93.16%

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDG6332C-F085.

Related Parts

Descriptions

Descriptions of onsemi FDG6332C-F085 provided by its distributors.

FDG6332C Series 20 V 300 mOhm N & P-Channel PowerTrench Mosfet - SC-70-6
MOSFET, N AND P CH, 20V, 700MA, SC-70-6; Transistor Polarity: N and P Channel; Continuous Drain Current Id: 700mA; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.18ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Volta
Small Signal Field-Effect Transistor, 0.7A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Technical
Drain to Source Resistance180 mΩ
Gate to Source Voltage (Vgs)12 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels2
Power Dissipation300 mW
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDG6332C-F085.

Upverter
Datasheet8 pages0 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet8 pages0 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago