Fairchild Semiconductor FDG6323L

FDG6323L Series Single 8 V 0.6 A 0.55 O Surface Mount Load Switch - SC-70-6

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
FDG6323L 84,000 Buy Now »
USD
0.111
Verical 4
FDG6323L 6,000 Buy Now »
USD
0.117
FDG6323L 24,000 Buy Now »
USD
0.118
FDG6323L 1,583 Buy Now »
USD
0.164 0.132 0.132
FDG6323L 45,000 Buy Now »
USD
0.291
Arrow 2
FDG6323L**MULT1 1,583 Buy Now »
USD
0.263 0.232 0.164 0.132 0.132
FDG6323L 24,000 Buy Now »
USD
0.118
Digi-Key 3
FDG6323LCT-ND 7,398 Buy Now »
USD
0.410 0.354 0.264 0.160 0.160
FDG6323LDKR-ND 7,398 Buy Now »
USD
0.410 0.354 0.264 0.160 0.160
FDG6323LTR-ND 6,000 Buy Now »
USD
0.133
Newark 2
38C7129 2,118 Buy Now »
USD
0.141
98H4151 0 ··
USD
0.124
Mouser
512-FDG6323L 8,623 Buy Now »
USD
0.390 0.330 0.201 0.155 0.123
Rochester Electronics
FDG6323L 15,490 Buy Now »
USD
0.200 0.200 0.180 0.160 0.160
Future Electronics
FDG6323L 0 ··
USD
0.125
Farnell 2
1471072 2,318 Buy Now »
GBP
0.178 0.178 0.178 0.178 0.178
1471072RL 2,318 Buy Now »
GBP
0.178 0.178 0.178 0.178 0.178
element14 APAC 2
1471072 2,118 Buy Now »
SGD
0.631 0.534 0.326 0.251 0.199
1471072RL 2,118 Buy Now »
SGD
0.631 0.534 0.326 0.251 0.199
RS Components
7613625 2,550 Buy Now »
GBP
0.161 0.110 0.084 0.082
Avnet Europe
FDG6323L 0 ··
EUR
0.112
Avnet Asia
FDG6323L 0 ··
USD
0.093
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan 2
C1S226600576006 1,583 Buy Now »
JPY
17.40 12.70 12.70
C1S226600492883 24,000 Buy Now »
JPY
10.90
Quest
FDG6323L 2,500 Buy Now »
USD
0.655 0.524 0.328 0.197 0.170
Direct Components
FDG6323L 0 Send RFQ »
STLAA.com
FDG6323L 3,562 ··
Ewing Components
FDG6323L 8,635 Send RFQ »
Abacus Technologies
FDG6323L 63,456 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FDG6323L Contact ··
Touchstone Systems
FDG6323L Contact Send RFQ »
XS Micro
FDG6323L Contact ··
TransparentC
FDG6323L Contact ··
SemiconductorPLUS
FDG6323L Contact ··

Descriptions

IC FET LOAD SW P-CHAN SC70-6
Digi-Key
Load Switches SC70-6 LD SW 2.5-8V
Mouser
SWITCH, INTEGRATED LOAD, SMD
Farnell
This device is particularly suited for compact power management in portable electronic equipment where 2.5V to 8V input and 0.6A output current capability are needed. This load switch integrates a small N-Channel power MOSFET (Q1) which drives a large P-Channel power MOSFET (Q2) in one tiny SC70-6 package.
Fairchild Semiconductor
Power Switch 0.27A 6-Pin SC-70 T/R
Avnet Asia
Power Switch 0.27A 6-Pin SC-70 T/R
Chip One Stop Japan
Power Switch 0.27A 6-Pin SC-70 T/R
Verical
Power Switch 0.27A SC70-6
RS Components
FDG6323L Series Single 8 V 0.6 A 0.55 O Surface Mount Load Switch - SC-70-6
Future Electronics
Power Distribution (Load) Switch IC; Power Load Switch Type:Single High Side; Input Voltage Primary Max:8V; Output Current Max:600mA; Switch Resistance, Ron:550mohm; Thermal Protection:Yes; Power Dissipation, Pd:0.3W ;RoHS Compliant: Yes
Newark
SWITCH, INTEGRATED LOAD, SMD
element14 APAC
8V LOAD SW P-CH. FET, 550 MO,
Avnet

Technical Specifications

Current Rating 600 mA
Continuous Drain Current (Ids) 600 mA
Drain to Source Voltage (Vds) 8 V
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Input Voltage (DC) 8 V
Mounting Type Surface Mount
Polarity NPN PNP
Voltage Rating (DC) 2.5 V
Packaging Cut Tape (CT)
Lifecycle Status Active
RoHS Compliant
Number of Pins 6

Documents

Mouser
Datasheet 4 pages
Fairchild Semiconductor
Technical Drawing 1 page 7 years ago
Jameco
Datasheet 5 pages 9 years ago
iiiC
Datasheet 4 pages
Onlinecomponents.com
Datasheet 4 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 2 years ago
Reach Statement 4 pages 2 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 3 pages 3 years ago
Rohs Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago

Images

Alternate Names

FAIRCHILD FDG6323L
FSC FDG6323L
FAIR FDG6323L
QTC FDG6323L
FAI FDG6323L
FAIRCHIL FDG6323L
FAIRCHILD SEMI FDG6323L
FCS FDG6323L
QT OPTO FDG6323L
FAIRCH FDG6323L
SPT FDG6323L
FAIRCHILD SEMICONDUCTOR CORP FDG6323L
FAIRCHI FDG6323L
FAIRC FDG6323L
FARICHILD FDG6323L
FAIRCHLD FDG6323L
FCH FDG6323L
FARA FDG6323L
FDS FDG6323L
FAIRCHILD SEMICONDUC FDG6323L
NSC/FSC FDG6323L
SIGNAL PROCESSING TECHNOLOGIES FDG6323L
FAIRCHILD SEMIC FDG6323L
OTHER FDG6323L
FAIRCHICD FDG6323L

Search for other parts like FDG6323 »