onsemi FDG6303N

Transistor MOSFET Negative Channel 25 Volt 0.5A 6-Pin SC-70 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight28 mg
Technical
Continuous Drain Current (ID)500 mA
Current Rating500 mA
Drain to Source Breakdown Voltage25 V
Drain to Source Resistance450 mΩ
Drain to Source Voltage (Vdss)25 V
Dual Supply Voltage25 V
Element ConfigurationDual
Fall Time8.5 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance50 pF
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Nominal Vgs800 mV
Number of Elements2
PackagingCut Tape
Power Dissipation300 mW
Rds On Max450 mΩ
Resistance450 mΩ
Rise Time8.5 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage800 mV
Turn-Off Delay Time17 ns
Turn-On Delay Time3 ns
Voltage Rating (DC)25 V
Dimensions
Height1 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDG6303N.

Upverter
Datasheet5 pages24 years ago
Future Electronics
Datasheet5 pages24 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page14 years ago
Jameco
Datasheet6 pages16 years ago
iiiC
Datasheet5 pages24 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+798%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDG6303N.

Related Parts

Descriptions

Descriptions of onsemi FDG6303N provided by its distributors.

Transistor MOSFET Negative Channel 25 Volt 0.5A 6-Pin SC-70 T/R
Transistor MOSFET Array Dual N-CH 25V 0.5A 6-Pin SC-70 T/R
Avnet Japan
DUAL N-CHANNEL, DIGITAL FET Small Signal Field-Effect Transistor, 0.5A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET; Module Configuration:Dual; Transistor Polarity:N Channel; Continuous Drain Current Id:500mA; Drain Source Voltage Vds:25V; On Resistance Rds(on):450mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:800mV
MOSFET, NN; Transistor Type:MOSFET; Transistor Polarity:NN; Voltage, Vds Typ:25V; Current, Id Cont:0.5A; On State Resistance:0.34ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:0.8V; Case Style:SC-70; Termination Type:SMD; Transistor Case Style:SC-70
These dual N-Channel logic level enhancement mode field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for bipolar digital transistors and small signal MOSFETS.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDG6303N.
  • FDG6303N...

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight28 mg
Technical
Continuous Drain Current (ID)500 mA
Current Rating500 mA
Drain to Source Breakdown Voltage25 V
Drain to Source Resistance450 mΩ
Drain to Source Voltage (Vdss)25 V
Dual Supply Voltage25 V
Element ConfigurationDual
Fall Time8.5 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance50 pF
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Nominal Vgs800 mV
Number of Elements2
PackagingCut Tape
Power Dissipation300 mW
Rds On Max450 mΩ
Resistance450 mΩ
Rise Time8.5 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage800 mV
Turn-Off Delay Time17 ns
Turn-On Delay Time3 ns
Voltage Rating (DC)25 V
Dimensions
Height1 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDG6303N.

Upverter
Datasheet5 pages24 years ago
Future Electronics
Datasheet5 pages24 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page14 years ago
Jameco
Datasheet6 pages16 years ago
iiiC
Datasheet5 pages24 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago