onsemi FDG6301N

Transistor MOSFET Array Dual N-CH 25V 0.22A 6-Pin SC-70 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight28 mg
Technical
Continuous Drain Current (ID)220 mA
Current Rating220 mA
Drain to Source Breakdown Voltage25 V
Drain to Source Resistance4 Ω
Drain to Source Voltage (Vdss)25 V
Dual Supply Voltage25 V
Element ConfigurationDual
Fall Time4.5 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance9.5 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingCut Tape
Power Dissipation300 mW
Rds On Max4 Ω
Resistance4 Ω
Rise Time4.5 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage850 mV
Turn-Off Delay Time4 ns
Turn-On Delay Time5 ns
Voltage Rating (DC)25 V
Dimensions
Height1 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDG6301N.

Fairchild Semiconductor
Datasheet5 pages24 years ago
Technical Drawing1 page14 years ago
Upverter
Datasheet5 pages24 years ago
Technical Drawing1 page4 years ago
Technical Drawing2 pages4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet6 pages16 years ago
iiiC
Datasheet5 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.158
$ 0.095
$ 0.095
Stock
4,173,158
1,627,942
1,627,942
Authorized Distributors
10
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
SC
SC
Drain to Source Voltage (Vdss)
25 V
25 V
25 V
Continuous Drain Current (ID)
220 mA
220 mA
220 mA
Threshold Voltage
850 mV
850 mV
850 mV
Rds On Max
4 Ω
4 Ω
4 Ω
Gate to Source Voltage (Vgs)
8 V
8 V
8 V
Power Dissipation
300 mW
300 mW
300 mW
Input Capacitance
9.5 pF
9.5 pF
9.5 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDG6301N.

Related Parts

Descriptions

Descriptions of onsemi FDG6301N provided by its distributors.

Transistor MOSFET Array Dual N-CH 25V 0.22A 6-Pin SC-70 T/R
Avnet Japan
Transistor NPN Field Effect FDG6301N FAIRCHILD RoHS miliampere=220 V=25
Halfin
DUAL N-CHANNEL, DIGITAL FET Small Signal Field-Effect Transistor, 0.22A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
These dual N-Channel logic level enhancement mode field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for bipolar digital transistors and small signal MOSFETS.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDG6301N.
  • FDG6301N..

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight28 mg
Technical
Continuous Drain Current (ID)220 mA
Current Rating220 mA
Drain to Source Breakdown Voltage25 V
Drain to Source Resistance4 Ω
Drain to Source Voltage (Vdss)25 V
Dual Supply Voltage25 V
Element ConfigurationDual
Fall Time4.5 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance9.5 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingCut Tape
Power Dissipation300 mW
Rds On Max4 Ω
Resistance4 Ω
Rise Time4.5 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage850 mV
Turn-Off Delay Time4 ns
Turn-On Delay Time5 ns
Voltage Rating (DC)25 V
Dimensions
Height1 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDG6301N.

Fairchild Semiconductor
Datasheet5 pages24 years ago
Technical Drawing1 page14 years ago
Upverter
Datasheet5 pages24 years ago
Technical Drawing1 page4 years ago
Technical Drawing2 pages4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet6 pages16 years ago
iiiC
Datasheet5 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago