onsemi FDFM2P110

Integrated P-Channel PowerTrench® MOSFET and Schottky Diode -20 V, -3.5 A, 140 mΩ
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Weight9 mg
Technical
Collector Emitter Breakdown Voltage20 V
Continuous Drain Current (ID)3.5 A
Current Rating-3.5 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance140 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time3.2 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance280 pF
Max Operating Temperature150 °C
Max Power Dissipation800 mW
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation2 W
Rds On Max140 mΩ
Resistance140 MΩ
Rise Time12 ns
Turn-Off Delay Time11 ns
Turn-On Delay Time8 ns
Voltage Rating (DC)-20 V
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDFM2P110.

Fairchild Semiconductor
Datasheet7 pages23 years ago
Technical Drawing1 page16 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages15 years ago
iiiC
Datasheet7 pages23 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDFM2P110.

Related Parts

Descriptions

Descriptions of onsemi FDFM2P110 provided by its distributors.

Integrated P-Channel PowerTrench® MOSFET and Schottky Diode -20 V, -3.5 A, 140 mΩ
MOSFET, P, FETKY, SMD, MLP; Transistor Type:MOSFET + Schottky; Transistor Polarity:P; Voltage, Vds Typ:-20V; Current, Id Cont:3.5A; Resistance, Rds On:0.14ohm; Voltage, Vgs Rds on Measurement:-4.5V; Voltage, Vgs th Typ:-1V; Case Style:Power 33; Termination Type:SMD; Current, Id Max:-10A; Current, If AV:1mA; No. of Pins:6; Power Dissipation:2mW; Voltage, Vds Max:20V; Voltage, Vf Max:0.39V; Voltage, Vgs th Max:-1.5V
FDFM2P110 combines the exceptional performance of Fairchild's PowerTrench MOSFET technology with a very low forward voltage drop Schottky barrier rectifier in a MicroFET package. This device is designed specifically as a single package solution for Buck Boost. It features a fast switching, low gate charge MOSFET with very low on-state resistance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Weight9 mg
Technical
Collector Emitter Breakdown Voltage20 V
Continuous Drain Current (ID)3.5 A
Current Rating-3.5 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance140 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time3.2 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance280 pF
Max Operating Temperature150 °C
Max Power Dissipation800 mW
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation2 W
Rds On Max140 mΩ
Resistance140 MΩ
Rise Time12 ns
Turn-Off Delay Time11 ns
Turn-On Delay Time8 ns
Voltage Rating (DC)-20 V
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDFM2P110.

Fairchild Semiconductor
Datasheet7 pages23 years ago
Technical Drawing1 page16 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages15 years ago
iiiC
Datasheet7 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago