onsemi FDD9407L-F085

Logic Level PowerTrench® MOSFET, N-Channel, 40 V, 100 A, 1.7 mΩ
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Technical
Continuous Drain Current (ID)100 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance1.4 mΩ
Drain to Source Voltage (Vdss)40 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation227 W
Schedule B8541290080
Turn-Off Delay Time58 ns
Turn-On Delay Time17 ns
Dimensions
Height2.517 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDD9407L-F085.

Upverter
Datasheet6 pages9 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.11%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDD9407L-F085.

Descriptions

Descriptions of onsemi FDD9407L-F085 provided by its distributors.

Logic Level PowerTrench® MOSFET, N-Channel, 40 V, 100 A, 1.7 mΩ
Trans MOSFET N-CH 40V 100A Automotive 3-Pin(2+Tab) DPAK T/R
Single N-Channel 40 V 1.7 mOhm 125 nC 227 W PowerTrench Mosfet - TO-252-3
MOSFET 40V 100A N-Chnl Pwr Trench MOSFET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDPAK
Technical
Continuous Drain Current (ID)100 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance1.4 mΩ
Drain to Source Voltage (Vdss)40 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation227 W
Schedule B8541290080
Turn-Off Delay Time58 ns
Turn-On Delay Time17 ns
Dimensions
Height2.517 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDD9407L-F085.

Upverter
Datasheet6 pages9 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago