onsemi FDD8896

Transistor, Mosfet, N-channel, 30V V(br)dss, 17A I(d), TO-252AA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight260.37 mg
Technical
Continuous Drain Current (ID)94 A
Current Rating94 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance5.7 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time41 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.525 nF
Max Operating Temperature150 °C
Max Power Dissipation80 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation80 W
Rds On Max5.7 mΩ
Resistance5.7 MΩ
Rise Time106 ns
Schedule B8541290080
Threshold Voltage2.5 V
Turn-Off Delay Time53 ns
Turn-On Delay Time9 ns
Voltage Rating (DC)30 V
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDD8896.

Newark
Datasheet11 pages19 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet11 pages19 years ago
Datasheet11 pages19 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
DigiKey
Datasheet11 pages19 years ago
Upverter
Datasheet0 pages0 years ago
Future Electronics
Datasheet1 page5 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago
iiiC
Datasheet11 pages19 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-22.18%

Alternate Parts

Price @ 1000
$ 0.385
$ 0.667
$ 0.667
Stock
2,701,457
689,968
689,968
Authorized Distributors
11
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
TO-252-3
Drain to Source Voltage (Vdss)
30 V
30 V
30 V
Continuous Drain Current (ID)
94 A
75 A
75 A
Threshold Voltage
2.5 V
-
-
Rds On Max
5.7 mΩ
6 mΩ
6 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
80 W
71 W
71 W
Input Capacitance
2.525 nF
2.4 nF
2.4 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDD8896.

Related Parts

Descriptions

Descriptions of onsemi FDD8896 provided by its distributors.

TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,17A I(D),TO-252AA
PowerTrench® MOSFET, N-Channel, 30V, 94A, 4.7mΩ
MOSFET, N CH, 30V, 94A, TO-252AA-3; Transistor Polarity:N Channel; Continuous Drain Current Id:94A; Source Voltage Vds:30V; On Resistance
N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 17A I(D), 30V, 0.068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight260.37 mg
Technical
Continuous Drain Current (ID)94 A
Current Rating94 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance5.7 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time41 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.525 nF
Max Operating Temperature150 °C
Max Power Dissipation80 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation80 W
Rds On Max5.7 mΩ
Resistance5.7 MΩ
Rise Time106 ns
Schedule B8541290080
Threshold Voltage2.5 V
Turn-Off Delay Time53 ns
Turn-On Delay Time9 ns
Voltage Rating (DC)30 V
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDD8896.

Newark
Datasheet11 pages19 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet11 pages19 years ago
Datasheet11 pages19 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
DigiKey
Datasheet11 pages19 years ago
Upverter
Datasheet0 pages0 years ago
Future Electronics
Datasheet1 page5 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago
iiiC
Datasheet11 pages19 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago