onsemi FDD86567-F085

PowerTrench® MOSFET, N-Channel, 60 V, 100 A, 3.2 mΩ
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Weight260.37 mg
Technical
Continuous Drain Current (ID)100 A
Drain to Source Resistance2.6 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Input Capacitance4.95 nF
Max Operating Temperature175 °C
Max Power Dissipation227 W
Manufacturer Package IdentifierMKT-TO252A03REV11
Min Operating Temperature-55 °C
Power Dissipation227 W
Rds On Max3.2 mΩ
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for onsemi FDD86567-F085.

Future Electronics
Datasheet6 pages8 years ago
Upverter
Datasheet6 pages8 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago

Inventory History

3 month trend:
+813%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDD86567-F085.

Related Parts

Descriptions

Descriptions of onsemi FDD86567-F085 provided by its distributors.

PowerTrench® MOSFET, N-Channel, 60 V, 100 A, 3.2 mΩ
Trans MOSFET N-CH 60V 100A Automotive 3-Pin(2+Tab) DPAK T/R
MOSFET, AEC-Q101, NCH, 100A, 60V, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 100A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.0026ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vg

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD86567F085
  • FDD86567_F085

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Weight260.37 mg
Technical
Continuous Drain Current (ID)100 A
Drain to Source Resistance2.6 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Input Capacitance4.95 nF
Max Operating Temperature175 °C
Max Power Dissipation227 W
Manufacturer Package IdentifierMKT-TO252A03REV11
Min Operating Temperature-55 °C
Power Dissipation227 W
Rds On Max3.2 mΩ
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for onsemi FDD86567-F085.

Future Electronics
Datasheet6 pages8 years ago
Upverter
Datasheet6 pages8 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago