onsemi FDD7N20TM

N-Channel Power MOSFET, UniFETTM, 200 V, 5 A, 690 mΩ, DPAK
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight260.37 mg
Technical
Continuous Drain Current (ID)5 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance690 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance250 pF
Max Operating Temperature150 °C
Max Power Dissipation43 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation43 W
Rds On Max690 mΩ
Resistance690 mΩ
Rise Time30 ns
Schedule B8541290080
Threshold Voltage5 V
Turn-Off Delay Time13 ns
Turn-On Delay Time9 ns
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDD7N20TM.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet8 pages10 years ago
Fairchild Semiconductor
Datasheet9 pages19 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago
element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+341%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDD7N20TM.

Related Parts

Descriptions

Descriptions of onsemi FDD7N20TM provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 200 V, 5 A, 690 mΩ, DPAK
N-Channel 200 V 0.69 Ohm Surface Mount UniFET Mosfet TO-252-3
MOSFET, N-CH, 200V, 5A, TO-252AA-3; Transistor Polarity:N Channel; Continuous Drain Current Id:5A; Source Voltage Vds:200V; On Resistance
Power Field-Effect Transistor, 5A I(D), 200V, 0.69ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight260.37 mg
Technical
Continuous Drain Current (ID)5 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance690 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance250 pF
Max Operating Temperature150 °C
Max Power Dissipation43 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation43 W
Rds On Max690 mΩ
Resistance690 mΩ
Rise Time30 ns
Schedule B8541290080
Threshold Voltage5 V
Turn-Off Delay Time13 ns
Turn-On Delay Time9 ns
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDD7N20TM.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet8 pages10 years ago
Fairchild Semiconductor
Datasheet9 pages19 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago
element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago