Fairchild Semiconductor FDD6612A

FDD6612A Series 30 V 20 mOhm N-Channel PowerTrench Mosfet TO-252-3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
FDD6612A 5,000 Buy Now »
USD
0.324
Avnet
FDD6612A 0 ··
USD
0.299
Digi-Key 3
FDD6612ACT-ND 4,661 Buy Now »
USD
1.03 0.923 0.719 0.470 0.470
FDD6612ADKR-ND 4,661 Buy Now »
USD
1.03 0.923 0.719 0.470 0.470
FDD6612ATR-ND 2,500 Buy Now »
USD
0.404
Newark
34C0123 1,119 Buy Now »
USD
0.366 0.366 0.366 0.366 0.366
Rochester Electronics
FDD6612A 270,375 Buy Now »
USD
0.650 0.650 0.580 0.530 0.530
Mouser
512-FDD6612A 2,800 Buy Now »
USD
1.05 0.850 0.653 0.455 0.387
Future Electronics
FDD6612A 0 ··
USD
0.320
Farnell 2
4900017 1,119 Buy Now »
GBP
0.702 0.543 0.413 0.328 0.328
1700703 1,195 Buy Now »
GBP
0.593 0.593 0.365 0.365 0.365
element14 APAC 2
4900017 1,119 Buy Now »
SGD
1.65 1.33 1.03 0.712 0.606
1700703 1,163 Buy Now »
SGD
1.65 1.33 1.03 0.712 0.606
RS Components
7599096 1,310 Buy Now »
GBP
0.576 0.446 0.354 0.220
Avnet Europe
FDD6612A 0 ··
EUR
0.262
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600498601 2,500 Buy Now »
JPY
111.00 67.40 38.70 38.70
Quest
FDD6612A 2,221 Buy Now »
USD
1.20 0.960 0.600 0.312 0.312
Direct Components
FDD6612A 0 Send RFQ »
C Plus Electronics
FDD6612A Yes Send RFQ »
Abacus Technologies
FDD6612A 3,083 ··
Ewing Components
FDD6612A 22,068 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
FDD6612A Contact Send RFQ »
North Star Micro
FDD6612A Contact ··
XS Micro
FDD6612A Contact ··
SemiconductorPLUS
FDD6612A Contact ··

Descriptions

Trans MOSFET N-CH 30V 9.5A 3-Pin(2+Tab) TO-252 T/R
Chip One Stop Japan
N CHANNEL MOSFET, 30V, 30A, TO-252
Farnell
MOSFET N-Channel 30V 9.5A DPAK
RS Components
MOSFET N-CH 30V 9.5A DPAK
Digi-Key
FDD6612A Series 30 V 20 mOhm N-Channel PowerTrench Mosfet TO-252-3
Future Electronics
N CHANNEL MOSFET, 30V, 30A, TO-252
element14 APAC
DPAK, SINGLE, NCH
Avnet
MOSFET, N CHANNEL, 30V, 30A, DPAK
Newark
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS( ON) , fast switching speed and extremely low RDS(ON) in a small package.
Fairchild Semiconductor
MOSFETs 30V N-Ch PowerTrench
Mouser
Trans MOSFET N-CH 30V 9.5A 3-Pin(2+Tab) TO-252 T/R
Verical

Technical Specifications

Polarity N-Channel
Input Capacitance 660 pF
Case / Package / Footprint TO-252
Drain to Source Resistance (on) (Rds) 15 mΩ
Current Rating 30 A
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Gate Charge 6.7 nC
Lead-Free Status Lead Free
Drain to Source Voltage (Vds) 30 V
Power Dissipation 36 W
Packaging Tape
Lifecycle Status Active
Mounting Type Surface Mount
Rise Time 5 ns
RoHS Compliant
Continuous Drain Current (Ids) 30 A
Number of Pins 3
Voltage Rating (DC) 30 V
Breakdown Voltage (Drain to Source) 30 V
REACH SVHC Compliance No SVHC

Documents

element14 APAC
Datasheet 6 pages 12 years ago
Datasheet
Fairchild Semiconductor
Technical Drawing 1 page 2 years ago
Technical Drawing 1 page 6 years ago
Farnell
Datasheet
Datasheet
Datasheet
Datasheet
iiiC
Datasheet 6 pages 12 years ago
Newark
Datasheet
Jameco
Datasheet 7 pages 8 years ago
Compliance Statements
Materials Sheet 3 pages 2 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Materials Sheet 3 pages 3 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 2 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

FAIRCHILD FDD6612A
FSC FDD6612A
FAIR FDD6612A
QTC FDD6612A
FAI FDD6612A
FAIRCHIL FDD6612A
FAIRCHILD SEMI FDD6612A
FCS FDD6612A
QT OPTO FDD6612A
FAIRCH FDD6612A
SPT FDD6612A
FAIRCHILD SEMICONDUCTOR CORP FDD6612A
FAIRCHI FDD6612A
FAIRC FDD6612A
FARICHILD FDD6612A
FAIRCHLD FDD6612A
FCH FDD6612A
FARA FDD6612A
FDS FDD6612A
FAIRCHILD SEMICONDUC FDD6612A
NSC/FSC FDD6612A
SIGNAL PROCESSING TECHNOLOGIES FDD6612A
FAIRCHILD SEMIC FDD6612A
OTHER FDD6612A
FAIRCHICD FDD6612A

Search for other parts like FDD6612 »