onsemi FDD5614P

P-Channel PowerTrench® MOSFET, 60V, -15A, 100mΩ
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Continuous Drain Current (ID)-15 A
Current15 A
Current Rating-15 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance76 mΩ
Drain to Source Voltage (Vdss)-60 V
Dual Supply Voltage-60 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance759 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation42 W
Min Operating Temperature-55 °C
Nominal Vgs-1.6 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation42 W
Rds On Max100 mΩ
Resistance100 MΩ
Rise Time10 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage-1.6 V
Turn-Off Delay Time19 ns
Turn-On Delay Time7 ns
Voltage60 V
Voltage Rating (DC)-60 V
Dimensions
Height2.39 mm
Length6.73 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDD5614P.

Farnell
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages18 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago
Jameco
Datasheet7 pages15 years ago
iiiC
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+422%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDD5614P.

Related Parts

Descriptions

Descriptions of onsemi FDD5614P provided by its distributors.

P-Channel PowerTrench® MOSFET, 60V, -15A, 100mΩ
P-Channel 60 V 100 mOhm Surface Mount PowerTrench Mosfet TO-252-3
Power Field-Effect Transistor, 15A I(D), 60V, 0.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
This 60V P-Channel MOSFET uses Fairchild's high voltage PowerTrench process. It has been optimized for power management applications.
MOSFET Transistor; Transistor Polarity:P Channel; Continuous Drain Current Id:-15A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):0.1ohm; Rds(on) Test Voltage, Vgs:-10V; Threshold Voltage, Vgs Typ:-1.6V ;RoHS Compliant: Yes
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -15 / Drain-Source Voltage (Vds) V = -60 / ON Resistance (Rds(on)) mOhm = 130 / Gate-Source Voltage V = 20 / Fall Time ns = 22 / Rise Time ns = 20 / Turn-OFF Delay Time ns = 34 / Turn-ON Delay Time ns = 14 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 1.6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD5614P.

Technical Specifications

Physical
Case/PackageTO-252
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Continuous Drain Current (ID)-15 A
Current15 A
Current Rating-15 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance76 mΩ
Drain to Source Voltage (Vdss)-60 V
Dual Supply Voltage-60 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance759 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation42 W
Min Operating Temperature-55 °C
Nominal Vgs-1.6 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation42 W
Rds On Max100 mΩ
Resistance100 MΩ
Rise Time10 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage-1.6 V
Turn-Off Delay Time19 ns
Turn-On Delay Time7 ns
Voltage60 V
Voltage Rating (DC)-60 V
Dimensions
Height2.39 mm
Length6.73 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDD5614P.

Farnell
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages18 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago
Jameco
Datasheet7 pages15 years ago
iiiC
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago