onsemi FDD4141

Transistor: P-MOSFET, unipolar, -40V, -50A, 12.3ohm, 69W, -55+175 deg.C, SMD, TO252(DPAK)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight260.37 mg
Technical
Continuous Drain Current (ID)10.8 A
Drain to Source Breakdown Voltage-40 V
Drain to Source Resistance10.1 mΩ
Drain to Source Voltage (Vdss)-40 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.775 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation69 W
Min Operating Temperature-55 °C
Nominal Vgs-1.8 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation2.4 W
Rds On Max12.3 mΩ
Resistance12.3 MΩ
Rise Time7 ns
Schedule B8541290080
Threshold Voltage-1.8 V
Turn-Off Delay Time38 ns
Turn-On Delay Time10 ns
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDD4141.

Newark
Datasheet6 pages17 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago
iiiC
Datasheet6 pages17 years ago
TME
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+57.47%

Alternate Parts

Price @ 1000
$ 0.379
$ 2.4
$ 2.4
Stock
1,506,958
1,204,659
1,204,659
Authorized Distributors
9
1
1
Mount
Surface Mount
-
-
Case/Package
TO-252
DPAK
DPAK
Drain to Source Voltage (Vdss)
-40 V
-40 V
-40 V
Continuous Drain Current (ID)
10.8 A
-50 A
-50 A
Threshold Voltage
-1.8 V
-
-
Rds On Max
12.3 mΩ
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
2.4 W
69 W
69 W
Input Capacitance
2.775 nF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDD4141.

Related Parts

Descriptions

Descriptions of onsemi FDD4141 provided by its distributors.

Transistor: P-MOSFET, unipolar, -40V, -50A, 12.3ohm, 69W, -55+175 deg.C, SMD, TO252(DPAK)
PowerTrench® MOSFET, P-Channel, -40V, -50A, 12.3mΩ
This P-Channel MOSFET has been produced using Fairchild Semiconductor’s proprietary PowerTrench® technology to deliver low RDS(on) and optimized Bvdss capability to offer superior performance benefit in the applications. and optimized switching performance capability reducing power dissipation losses in converter/inverter applications.
MOSFET, P CH, 40V, 10.8A, TO-252; Transistor Polarity:P Channel; Continuous Drain Current Id:-50A; Drain Source Voltage Vds:-40V; On Resistance Rds(on):10.1mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.8V; Power Dissipation Pd:69W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -50 / Drain-Source Voltage (Vds) V = -40 / ON Resistance (Rds(on)) mOhm = 12.3 / Gate-Source Voltage V = 20 / Fall Time ns = 15 / Rise Time ns = 7 / Turn-OFF Delay Time ns = 38 / Turn-ON Delay Time ns = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 69

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD4141.

Technical Specifications

Physical
Case/PackageTO-252
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight260.37 mg
Technical
Continuous Drain Current (ID)10.8 A
Drain to Source Breakdown Voltage-40 V
Drain to Source Resistance10.1 mΩ
Drain to Source Voltage (Vdss)-40 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.775 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation69 W
Min Operating Temperature-55 °C
Nominal Vgs-1.8 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation2.4 W
Rds On Max12.3 mΩ
Resistance12.3 MΩ
Rise Time7 ns
Schedule B8541290080
Threshold Voltage-1.8 V
Turn-Off Delay Time38 ns
Turn-On Delay Time10 ns
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDD4141.

Newark
Datasheet6 pages17 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago
iiiC
Datasheet6 pages17 years ago
TME
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago