onsemi FDD10N20LZTM

N-Channel Power MOSFET, UniFETTM, Logic Level, 200 V, 7.6 A, 360 mΩ, DPAK
EOL
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Weight260.37 mg
Technical
Continuous Drain Current (ID)7.6 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance300 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time25 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance585 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation56 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation56 W
Rds On Max360 mΩ
Rise Time15 ns
Turn-Off Delay Time55 ns
Turn-On Delay Time10 ns
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDD10N20LZTM.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page1 year ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet8 pages19 years ago
Datasheet8 pages10 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDD10N20LZTM.

Related Parts

Descriptions

Descriptions of onsemi FDD10N20LZTM provided by its distributors.

N-Channel Power MOSFET,UniFETTM, Logic Level, 200 V, 7.6 A, 360 mΩ, DPAK
FDD10N20LZ Series 200 V 7.6 A 360 mOhm N-Channel UniFet Mosfet - DPAK-3
TAPE REEL/UNIFET1 200V N-CHANNEL MOSFET, DPAK, ZENER BUILT IN PRODUCT,
MOSFET, N-CH, 200V, 7.6A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 7.6A; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 0.3ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Po
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Weight260.37 mg
Technical
Continuous Drain Current (ID)7.6 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance300 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time25 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance585 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation56 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation56 W
Rds On Max360 mΩ
Rise Time15 ns
Turn-Off Delay Time55 ns
Turn-On Delay Time10 ns
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDD10N20LZTM.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page1 year ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet8 pages19 years ago
Datasheet8 pages10 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago