onsemi FDC86244

N-Channel Shielded Gate Power Trench® MOSFET, 150 V, 2.3 A, 144 mΩ
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight36 mg
Technical
Continuous Drain Current (ID)2.3 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance20 mΩ
Drain to Source Voltage (Vdss)150 V
Element ConfigurationSingle
Fall Time3.1 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance345 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation800 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation1.6 W
Rds On Max144 mΩ
Rise Time1.4 ns
Schedule B8541290080
Threshold Voltage2.5 V
Turn-Off Delay Time10 ns
Turn-On Delay Time4.7 ns
Dimensions
Height1 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDC86244.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page6 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet8 pages3 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet7 pages15 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+188%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDC86244.

Related Parts

Descriptions

Descriptions of onsemi FDC86244 provided by its distributors.

N-Channel Shielded Gate Power Trench® MOSFET, 150 V, 2.3 A, 144 mΩ
MOSFET N-CH 150V 2.3A 6SSOT / Trans MOSFET N-CH 150V 2.3A 6-Pin TSOT-23 T/R
N-Channel 150 V 2.3 A 144 mOhm SuperSOT-6 Mosfet
Small Signal Field-Effect Transistor, 2.3A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been optimized for rDS(on), switching performance and ruggedness.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight36 mg
Technical
Continuous Drain Current (ID)2.3 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance20 mΩ
Drain to Source Voltage (Vdss)150 V
Element ConfigurationSingle
Fall Time3.1 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance345 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation800 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation1.6 W
Rds On Max144 mΩ
Rise Time1.4 ns
Schedule B8541290080
Threshold Voltage2.5 V
Turn-Off Delay Time10 ns
Turn-On Delay Time4.7 ns
Dimensions
Height1 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDC86244.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page6 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet8 pages3 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet7 pages15 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago