Fairchild Semiconductor FDC6561AN

FDC6561AN Series 30 V 0.095 Ohm Dual N-Ch Logic Level PowerTrench Mosfet SSOT-6

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
FDC6561AN/BKN 3,409 Buy Now »
USD
0.235 0.235 0.216 0.211 0.211
FDC6561AN 225,000 Buy Now »
USD
0.181
Digi-Key 3
FDC6561ANCT-ND 47,402 Buy Now »
USD
0.590 0.508 0.380 0.230 0.230
FDC6561ANDKR-ND 47,402 Buy Now »
USD
0.590 0.508 0.380 0.230 0.230
FDC6561ANTR-ND 45,000 Buy Now »
USD
0.190
Arrow 2
FDC6561AN**MULT1 1,792 Buy Now »
USD
0.299 0.269 0.214 0.166 0.166
FDC6561AN 63,000 Buy Now »
USD
0.126
Verical 4
FDC6561AN 10,000 Buy Now »
USD
0.126
FDC6561AN 63,000 Buy Now »
USD
0.136
FDC6561AN 21,000 Buy Now »
USD
0.141
FDC6561AN 1,792 Buy Now »
USD
0.214 0.166 0.166
Newark 3
58K8828 2,148 Buy Now »
USD
0.239 0.239 0.219 0.202 0.202
25M9447 4,854 Buy Now »
USD
0.746 0.746 0.746 0.537 0.368
67R2043 21,000 Buy Now »
USD
0.168
Mouser
512-FDC6561AN 3,206 Buy Now »
USD
0.570 0.474 0.289 0.223 0.177
Rochester Electronics
FDC6561AN 60,711 Buy Now »
USD
0.290 0.290 0.260 0.240 0.240
Future Electronics
FDC6561AN 0 ··
USD
0.250 0.250 0.250 0.210 0.210
Farnell 3
9844813RL 7,424 Buy Now »
GBP
0.326 0.326 0.212 0.154 0.142
9844813 7,424 Buy Now »
GBP
0.326 0.326 0.212 0.154 0.142
2323165 51,000 Buy Now »
GBP
0.126
element14 APAC 2
9844813 4,417 Buy Now »
SGD
0.892 0.742 0.453 0.349 0.277
2323165 27,000 Buy Now »
SGD
0.262
Avnet Europe
FDC6561AN 0 ··
USD
0.089
Avnet Asia
FDC6561AN 0 ··
USD
0.155
RS Components
7619838 720 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1223097 9,500 Buy Now »
USD
0.350 0.270 0.270 0.270
Chip One Stop Global
C1S226600519588 69,000 Buy Now »
USD
0.133
Quest
FDC6561AN 8,090 Buy Now »
USD
0.550 0.440 0.275 0.165 0.138
Ewing Components
FDC6561AN 37,000 Send RFQ »
Abacus Technologies
FDC6561AN 20,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
FDC6561AN Contact ··
USD
0.433 0.433 0.433

Descriptions

Trans MOSFET N-CH 30V 2.5A 6-Pin SuperSOT T/R
Verical
MOSFET 2N-CH 30V 2.5A SSOT6
Digi-Key
Trans MOSFET N-CH 30V 2.5A 6-Pin SuperSOT T/R
Chip One Stop Global
30V, DUAL, SSOT-6, NCH
Avnet
Trans MOSFET N-CH 30V 2.5A 6-Pin SuperSOT T/R
Avnet Asia
These N-Channel Logic Level MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance. These devices are well suited for all applications where small size is desireable but especially low cost DC/DC conversion in battery powered systems.
Fairchild Semiconductor
MOSFET N-CHAN DUAL 30V SSOT6 - FDC6561AN
iiiC
Trans MOSFET N-CH 30V 2.5A 6-Pin SuperSOT T/R
Avnet Europe
FDC6561AN Series 30 V 0.095 Ohm Dual N-Ch Logic Level PowerTrench Mosfet SSOT-6
Future Electronics
MOSFET, DUAL, NN, SUPERSOT-6; Transistor Type:MOSFET; Transistor Polarity:Dual N; Voltage, Vds Typ:30V; Current, Id Cont:2.5A; Resistance, Rds On:0.095ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1.8V; Case Style:SuperSOT-6; Termination Type:SMD; Current, Idm Pulse:10A; No. of Pins:6; Power Dissipation:0.96W; Power, Pd:0.96W; SMD Marking:FDC6561AN; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:2; Uni / Bi Directional Polarity:NN; Voltage, Vds:30V; Voltage, Vds Max:30V; Voltage, Vgs th Max:3V
Farnell
MOSFET N-Channel 30V 2.5A SuperSOT6
RS Components
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:2.5A; On Resistance, Rds(on):27ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:6-SuperSOT ;RoHS Compliant: Yes
Newark
MOSFET, DUAL, NN, SUPERSOT-6; Module Configuration:Dual; Transistor Polarity:N Channel; Continuous Drain Current Id:2.5A; Drain Source Voltage Vds:30V; On Resistance Rds(on):95mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:960mW; Transistor Case Style:SuperSOT; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Current Id Max:2.5A; Current Temperature:25°C; Full Power Rating Temperature:25°C; No. of Transistors:2; Package / Case:SuperSOT-6; Power Dissipation Pd:960mW; Power Dissipation Pd:960mW; Pulse Current Idm:10A; SMD Marking:FDC6561AN; Termination Type:SMD; Uni / Bi Directional Polarity:NN; Voltage Vds:30V; Voltage Vds Typ:30V; Voltage Vgs Max:1.8V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3V
element14 APAC
MOSFETs SSOT-6 N-CH 30V
Mouser
FDC6561AN,006, PLASTIC MOLDED,
Jameco

Technical Specifications

Lifecycle Status Active
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Drain to Source Resistance (on) (Rds) 95 mΩ
Voltage Rating (DC) 30 V
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package / Footprint SSOT
Rise Time 10 ns
RoHS Compliant
Continuous Drain Current (Ids) 2.5 A
Number of Pins 6
Drain to Source Voltage (Vds) 30 V
Mounting Type Surface Mount
Polarity N-Channel Dual N-Channel
Input Capacitance 220 pF
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Breakdown Voltage (Drain to Source) 30 V
Current Rating 2.5 A
Gate Charge 2.3 nC
Power Dissipation 960 mW

Documents

Mouser
Datasheet 5 pages
Fairchild Semiconductor
Technical Drawing 1 page 8 years ago
Farnell
Datasheet
Datasheet 8 pages 7 years ago
Datasheet
Newark
Datasheet
Jameco
Datasheet 6 pages 9 years ago
iiiC
Datasheet 5 pages
Onlinecomponents.com
Datasheet 5 pages 4 years ago
Compliance Statements
Reach Statement 2 pages 4 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 2 years ago
Materials Sheet 3 pages 3 years ago

Images

Alternate Names

FAIRCHILD FDC6561AN
FSC FDC6561AN
FAIR FDC6561AN
QTC FDC6561AN
FAI FDC6561AN
FAIRCHIL FDC6561AN
FAIRCHILD SEMI FDC6561AN
FCS FDC6561AN
QT OPTO FDC6561AN
FAIRCH FDC6561AN
SPT FDC6561AN
FAIRCHILD SEMICONDUCTOR CORP FDC6561AN
FAIRCHI FDC6561AN
FAIRC FDC6561AN
FARICHILD FDC6561AN
FAIRCHLD FDC6561AN
FCH FDC6561AN
FARA FDC6561AN
FDS FDC6561AN
FAIRCHILD SEMICONDUC FDC6561AN
NSC/FSC FDC6561AN
SIGNAL PROCESSING TECHNOLOGIES FDC6561AN
FAIRCHILD SEMIC FDC6561AN
OTHER FDC6561AN
FAIRCHICD FDC6561AN

Search for other parts like FDC6561 »