Sponsored
SIMILAR Equivalent to Fairchild Semiconductor FDC638APZ
Texas Instruments TPS1100PWR
Single P-channel Enhancement-Mode MOSFET 8-TSSOP

Fairchild Semiconductor FDC638APZ

MOSFET Transistor, P Channel, 4.5 A, -20 V, 0.037 ohm, 12 V, -800 mV

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
FDC638APZCT-ND 9,361 Buy Now »
USD
0.420 0.357 0.267 0.161 0.161
FDC638APZDKR-ND 9,361 Buy Now »
USD
0.420 0.357 0.267 0.161 0.161
FDC638APZTR-ND 9,000 Buy Now »
USD
0.134
Avnet
FDC638APZ 30,000 Buy Now »
USD
0.128
Arrow
FDC638APZ**MULT1 6,000 Buy Now »
USD
0.210 0.189 0.157 0.131 0.131
Verical 2
FDC638APZ 78,000 Buy Now »
USD
0.085
FDC638APZ 6,000 Buy Now »
USD
0.157 0.131 0.131
Newark 2
67P3457 3,211 Buy Now »
USD
0.400 0.333 0.203 0.157 0.157
52M3150 6,000 Buy Now »
USD
0.118
Rochester Electronics
FDC638APZ 659,759 Buy Now »
USD
0.180 0.180 0.160 0.150 0.150
Mouser
512-FDC638APZ 10,802 Buy Now »
USD
0.440 0.333 0.209 0.157 0.134
Future Electronics
FDC638APZ 0 ··
USD
0.171 0.171 0.170 0.149 0.149
Farnell 4
1495226RL 2,124 Buy Now »
GBP
0.230 0.230 0.143 0.120 0.111
1495226 2,124 Buy Now »
GBP
0.230 0.230 0.143 0.120 0.111
2395360 3,211 Buy Now »
GBP
0.344 0.287 0.174 0.135 0.135
2438432 0 ··
GBP
0.097
element14 APAC 3
2395360 3,236 Buy Now »
SGD
0.689 0.521 0.327 0.246 0.210
1495226 3,035 Buy Now »
SGD
0.689 0.521 0.327 0.246 0.210
2438432 0 ··
SGD
0.191
Avnet Asia
FDC638APZ 0 ··
USD
0.137
RS Components
8090859 840 Buy Now »
Avnet Europe
FDC638APZ Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global 2
C1S226600624950 3,040 Buy Now »
USD
0.263 0.129 0.121
C1S226600554457 3,000 Buy Now »
USD
0.406
Quest
FDC638APZ 352 Buy Now »
USD
0.525 0.525 0.263 0.158 0.158
STLAA.com
FDC638APZ ··
Ewing Components
FDC638APZ 31,000 Send RFQ »
Abacus Technologies
FDC638APZ 833,878 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
FDC638APZ Contact ··
USD
0.344 0.344 0.344
North Star Micro
FDC638APZ Contact ··

Descriptions

P MOSFET, -20V, 4.5A, SUPER SOT-6
element14 APAC
Trans MOSFET P-CH 20V 4.5A 6-Pin SuperSOT T/R
Verical
MOSFET P-CH 20V 4.5A SSOT-6
Digi-Key
Trans MOSFET P-CH 20V 4.5A 6-Pin SuperSOT T/R
Avnet Europe
Trans MOSFET P-CH 20V 4.5A 6-Pin SuperSOT T/R
Avnet
This P-Channel 2.5V specified MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench® process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance These devices are well suited for battery power applications:load switching and power management,battery charging circuits,and DC/DC conversion.
Fairchild Semiconductor
MOSFETs -20V P-Channel 2.5V PowerTrench MOSFET
Mouser
P MOSFET, -20V, 4.5A, SUPER SOT-6
Farnell
Trans MOSFET P-CH 20V 4.5A 6-Pin SuperSOT T/R
Avnet Asia
MOSFET Fairchild FDC638APZ
RS Components
Trans MOSFET P-CH 20V 4.5A 6-Pin SuperSOT T/R
Chip One Stop Global
MOSFET Transistor, P Channel, 4.5 A, -20 V, 0.037 ohm, 12 V, -800 mV
Newark
P-Channel 20 V 43 mOhm 2.5V PowerTrench® Specified Mosfet - SSOT-6
Future Electronics
MOSFET P-CH 20V 4.5A SSOT-6 - FDC638APZ
iiiC

Technical Specifications

Gate Charge 12 nC
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Case / Package / Footprint SSOT
Continuous Drain Current (Ids) -4.5 A
Number of Pins 6
Polarity P-Channel
Voltage Rating (DC) -12 V
RoHS Compliant
Mounting Type Surface Mount
Power Dissipation 1.6 W
Current Rating -4.5 A
Drain to Source Voltage (Vds) -20 V
Packaging Cut Tape (CT)
Drain to Source Resistance (on) (Rds) 43 mΩ
Lifecycle Status Active

Documents

Digi-Key
Datasheet 5 pages 10 years ago
Fairchild Semiconductor
Technical Drawing 1 page 8 years ago
Newark
Datasheet
Datasheet
iiiC
Datasheet 5 pages 10 years ago
Farnell
Datasheet 8 pages 7 years ago
Datasheet
Datasheet
Compliance Statements
Reach Statement 2 pages 4 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Materials Sheet 3 pages 2 years ago
Reach Statement 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD FDC638APZ
FSC FDC638APZ
FAIR FDC638APZ
QTC FDC638APZ
FAI FDC638APZ
FAIRCHIL FDC638APZ
FAIRCHILD SEMI FDC638APZ
FCS FDC638APZ
QT OPTO FDC638APZ
FAIRCH FDC638APZ
SPT FDC638APZ
FAIRCHILD SEMICONDUCTOR CORP FDC638APZ
FAIRCHI FDC638APZ
FAIRC FDC638APZ
FARICHILD FDC638APZ
FAIRCHLD FDC638APZ
FCH FDC638APZ
FARA FDC638APZ
FDS FDC638APZ
FAIRCHILD SEMICONDUC FDC638APZ
NSC/FSC FDC638APZ
SIGNAL PROCESSING TECHNOLOGIES FDC638APZ
FAIRCHILD SEMIC FDC638APZ
OTHER FDC638APZ
FAIRCHICD FDC638APZ

Search for other parts like FDC638 »