onsemi FDC6333C

Transistor MOSFET N/P-Channel 30 Volt 2.5A/2A 6-Pin SuperSOT
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight36 mg
Technical
Continuous Drain Current (ID)2.5 A
Current Rating2.5 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance95 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time13 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance282 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation960 mW
Min Operating Temperature-55 °C
Nominal Vgs1.8 V
Number of Channels2
Number of Elements2
PackagingCut Tape
Power Dissipation960 mW
Rds On Max95 mΩ
Resistance95 MΩ
Rise Time13 ns
Schedule B8541210080
Threshold Voltage1.8 V
Turn-Off Delay Time11 ns
Turn-On Delay Time4.5 ns
Dimensions
Height1 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDC6333C.

element14 APAC
Datasheet8 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet8 pages0 years ago
Technical Drawing1 page6 years ago
onsemi
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet9 pages16 years ago
iiiC
Datasheet8 pages0 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+497%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDC6333C.

Related Parts

Descriptions

Descriptions of onsemi FDC6333C provided by its distributors.

Transistor MOSFET N/P-Channel 30 Volt 2.5A/2A 6-Pin SuperSOT
ON SEMICONDUCTOR - FDC6333C - Dual MOSFET, N and P Channel, 2.5 A, 30 V, 0.095 ohm, 10 V, 1.8 V
Dual N / P-Channel 30 V 95 mOhm PowerTrench Mosfet - SSOT-6
Small Signal Field-Effect Transistor, 2.5A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, NP CH, 30V, 2.5/2A, SSOT6; Transistor Polarity: N and P Channel; Continuous Drain Current Id: 2.5A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.095ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs:
These N & P-Channel MOSFETs are produced using Fairchild Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain superior switching performance. These devices have been designed to offer exceptional power dissipation in a very small footprint for applications where the bigger more expensive SO-8 and TSSOP-8 packages are impractical.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC6333C.
  • FDC6333C..
  • FDC6333C...

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight36 mg
Technical
Continuous Drain Current (ID)2.5 A
Current Rating2.5 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance95 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time13 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance282 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation960 mW
Min Operating Temperature-55 °C
Nominal Vgs1.8 V
Number of Channels2
Number of Elements2
PackagingCut Tape
Power Dissipation960 mW
Rds On Max95 mΩ
Resistance95 MΩ
Rise Time13 ns
Schedule B8541210080
Threshold Voltage1.8 V
Turn-Off Delay Time11 ns
Turn-On Delay Time4.5 ns
Dimensions
Height1 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDC6333C.

element14 APAC
Datasheet8 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet8 pages0 years ago
Technical Drawing1 page6 years ago
onsemi
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet9 pages16 years ago
iiiC
Datasheet8 pages0 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago