onsemi FDC6329L

FDC6329 Series 8 V 2.5 A High Side Integrated Load Switch - SSOT-6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Number of Terminals6
Weight36 mg
Technical
Continuous Drain Current (ID)2.5 A
Current2.5 A
Current Rating2.5 A
Drain to Source Resistance70 mΩ
Drain to Source Voltage (Vdss)8 V
InterfaceOn/Off
Max Input Voltage8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current2.5 A
Max Power Dissipation700 mW
Max Supply Voltage8 V
Min Input Voltage2.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.5 V
Nominal Input Voltage8 V
Number of Channels1
Number of Outputs1
On-State Resistance47 mΩ
Operating Supply Voltage8 V
Output ConfigurationHigh Side
Output Current1.9 A
PackagingCut Tape (CT)
Power Dissipation700 mW
Power Rating700 mW
Resistance70 mΩ
Schedule B8541290080
Voltage8 V
Voltage Rating (DC)8 V
Dimensions
Height1 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDC6329L.

Datasheet4 pages0 years ago
Upverter
Datasheet4 pages0 years ago
Technical Drawing1 page6 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet5 pages16 years ago
iiiC
Datasheet4 pages0 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+660%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDC6329L.

Related Parts

Descriptions

Descriptions of onsemi FDC6329L provided by its distributors.

FDC6329 Series 8 V 2.5 A High Side Integrated Load Switch - SSOT-6
Power Distribution (Load) Switch IC; Power Load Switch Type:Single High Side; Input Voltage Primary Max:8V; Output Current Max:2.8A; Switch Resistance, Ron:70mohm; Thermal Protection:Yes; Power Dissipation, Pd:0.7W ;RoHS Compliant: Yes
This device is particularly suited for compact power management in portable electronic equipment where 2.5V to 8V input and 2.5A output current capability are needed. This load switch integrates a small N-Channel power MOSFET (Q1) which drives a large P-Channel power MOSFET (Q2) in one tiny SuperSOTâ„¢-6 package.
IC, SWITCH, POWER DISTRIBUTION; Power Load Switch Type:High Side; Input Voltage:8V; Current Limit:2.8A; On State Resistance:0.047ohm; Thermal Protection:No; Power Dissipation Pd:700mW; No. of Outputs:1; Internal Switch:Yes; Distribution Switch Case Style:SOT; No. of Pins:6; Operating Temperature Range:-55°C to +150°C; SVHC:No SVHC (20-Jun-2011); Input Voltage Max:8V; On Resistance Rds(on):0.07ohm; Output Current Max:2.5A; Package / Case:6-SOT; Power Dissipation Pd:700mW; Protection Type:Yes; Supply Voltage Max:8V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC6329L..

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Number of Terminals6
Weight36 mg
Technical
Continuous Drain Current (ID)2.5 A
Current2.5 A
Current Rating2.5 A
Drain to Source Resistance70 mΩ
Drain to Source Voltage (Vdss)8 V
InterfaceOn/Off
Max Input Voltage8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current2.5 A
Max Power Dissipation700 mW
Max Supply Voltage8 V
Min Input Voltage2.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.5 V
Nominal Input Voltage8 V
Number of Channels1
Number of Outputs1
On-State Resistance47 mΩ
Operating Supply Voltage8 V
Output ConfigurationHigh Side
Output Current1.9 A
PackagingCut Tape (CT)
Power Dissipation700 mW
Power Rating700 mW
Resistance70 mΩ
Schedule B8541290080
Voltage8 V
Voltage Rating (DC)8 V
Dimensions
Height1 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDC6329L.

Datasheet4 pages0 years ago
Upverter
Datasheet4 pages0 years ago
Technical Drawing1 page6 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet5 pages16 years ago
iiiC
Datasheet4 pages0 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago