onsemi FDC6305N

Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 2.7A, 80mΩ
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight36 mg
Technical
Continuous Drain Current (ID)2.7 A
Current Rating2.7 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance60 mΩ
Drain to Source Voltage (Vdss)20 V
Dual Supply Voltage20 V
Element ConfigurationDual
Fall Time8.5 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance310 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation960 mW
Manufacturer Package Identifier419AG−01
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingCut Tape
Power Dissipation900 mW
Rds On Max80 mΩ
Resistance80 mΩ
Rise Time8.5 ns
Schedule B8541210080
Threshold Voltage900 mV
Turn-Off Delay Time11 ns
Turn-On Delay Time5 ns
Voltage Rating (DC)20 V
Dimensions
Height1 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDC6305N.

Farnell
Datasheet5 pages24 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet8 pages2 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page6 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
iiiC
Datasheet5 pages24 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+8.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDC6305N.

Related Parts

Descriptions

Descriptions of onsemi FDC6305N provided by its distributors.

Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 2.7A, 80mΩ
Transistor MOSFET Array Dual N-CH 20V 2.7A 6-Pin TSOT-23 T/R - Product that comes on tape, but is no
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual N Channel; Drain Source Voltage, Vds:20V; Continuous Drain Current, Id:2.7A; On Resistance, Rds(on):0.08ohm; Rds(on) Test Voltage, Vgs:4.5V; Package/Case:SuperSOT-6 ;RoHS Compliant: Yes
These N-Channel low threshold 2.5V specified MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain low gate charge for superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC6305N.

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight36 mg
Technical
Continuous Drain Current (ID)2.7 A
Current Rating2.7 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance60 mΩ
Drain to Source Voltage (Vdss)20 V
Dual Supply Voltage20 V
Element ConfigurationDual
Fall Time8.5 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance310 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation960 mW
Manufacturer Package Identifier419AG−01
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingCut Tape
Power Dissipation900 mW
Rds On Max80 mΩ
Resistance80 mΩ
Rise Time8.5 ns
Schedule B8541210080
Threshold Voltage900 mV
Turn-Off Delay Time11 ns
Turn-On Delay Time5 ns
Voltage Rating (DC)20 V
Dimensions
Height1 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDC6305N.

Farnell
Datasheet5 pages24 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet8 pages2 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page6 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
iiiC
Datasheet5 pages24 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago