onsemi FDC6301N

Mosfet 2N-CH 25V 0.22A SSOT6 / Trans Mosfet N-ch 25V 0.22A 6-PIN TSOT-23 T/r
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight36 mg
Technical
Continuous Drain Current (ID)220 mA
Current Rating220 mA
Drain to Source Breakdown Voltage25 V
Drain to Source Resistance3.8 Ω
Drain to Source Voltage (Vdss)25 V
Dual Supply Voltage25 V
Element ConfigurationDual
Fall Time4.5 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance9.5 pF
Max Operating Temperature150 °C
Max Power Dissipation900 mW
Min Operating Temperature-55 °C
Nominal Vgs850 mV
Number of Elements2
PackagingCut Tape
Power Dissipation900 mW
Rds On Max4 Ω
Resistance4 Ω
Rise Time4.5 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage850 mV
Turn-Off Delay Time4 ns
Turn-On Delay Time5 ns
Voltage Rating (DC)25 V
Dimensions
Height1 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDC6301N.

Fairchild Semiconductor
Datasheet5 pages26 years ago
Technical Drawing1 page15 years ago
Farnell
Datasheet5 pages26 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet6 pages16 years ago
iiiC
Datasheet5 pages26 years ago
Newark
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-6.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDC6301N.

Related Parts

Descriptions

Descriptions of onsemi FDC6301N provided by its distributors.

MOSFET 2N-CH 25V 0.22A SSOT6 / Trans MOSFET N-CH 25V 0.22A 6-Pin TSOT-23 T/R
ON SEMICONDUCTOR - FDC6301N - Dual MOSFET, Dual N Channel, 220 mA, 25 V, 4 ohm, 4.5 V, 850 mV
Transistor NPN Field Effect FDC6301N FAIRCHILD RoHS milliampere=220 V=25 SSOT6
DUAL N-CHANNEL , DIGITAL FET Small Signal Field-Effect Transistor, 0.22A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL N-CH, 25V, 0.22A, SUPERSOT; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:220mA; Source Voltage Vds:25V; On
MOSFET, DUAL N-CH, 25V, 0.22A, SUPERSOT; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 220mA; Drain Source Voltage Vds: 25V; On Resistance Rds(on): 3.1ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 850mV; Power Dissipation Pd: 900mW; Transistor Case Style: SuperSOT; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
These dual N-Channel logic level enhancement mode field effect transistors are produced using Fairchild 's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for digital transistors. Since bias resistors are not required, these N-Channel FET's can replace several digital transistors, with a variety of bias resistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC6301N.
  • FDC6301N..
  • FDC6301N...

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight36 mg
Technical
Continuous Drain Current (ID)220 mA
Current Rating220 mA
Drain to Source Breakdown Voltage25 V
Drain to Source Resistance3.8 Ω
Drain to Source Voltage (Vdss)25 V
Dual Supply Voltage25 V
Element ConfigurationDual
Fall Time4.5 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance9.5 pF
Max Operating Temperature150 °C
Max Power Dissipation900 mW
Min Operating Temperature-55 °C
Nominal Vgs850 mV
Number of Elements2
PackagingCut Tape
Power Dissipation900 mW
Rds On Max4 Ω
Resistance4 Ω
Rise Time4.5 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage850 mV
Turn-Off Delay Time4 ns
Turn-On Delay Time5 ns
Voltage Rating (DC)25 V
Dimensions
Height1 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDC6301N.

Fairchild Semiconductor
Datasheet5 pages26 years ago
Technical Drawing1 page15 years ago
Farnell
Datasheet5 pages26 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet6 pages16 years ago
iiiC
Datasheet5 pages26 years ago
Newark
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago