Try the Octopart BOM Tool! Ad
octopart.com

Fairchild Semiconductor FDC6301N

Transistor NPN Field Effect FDC6301N FAIRCHILD RoHS miliampere=220 V=25 SSOT6

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
FDC6301N/BKN 3,431 Buy Now »
USD
0.118 0.118 0.117 0.116 0.116
FDC6301N 66,000 Buy Now »
USD
0.108
Digi-Key 3
FDC6301NCT-ND 17,918 Buy Now »
USD
0.460 0.371 0.253 0.142 0.142
FDC6301NDKR-ND 17,918 Buy Now »
USD
0.460 0.371 0.253 0.142 0.142
FDC6301NTR-ND 15,000 Buy Now »
USD
0.119
Arrow 2
FDC6301N**MULT1 4,319 Buy Now »
USD
0.258 0.230 0.168 0.108 0.108
FDC6301N 3,000 Buy Now »
USD
0.095
Verical 2
FDC6301N 3,000 Buy Now »
USD
0.101
FDC6301N 4,319 Buy Now »
USD
0.168 0.108 0.108
Newark 2
47T5014 1,952 Buy Now »
USD
0.409 0.275 0.182 0.127 0.114
58K8818 2,453 Buy Now »
USD
0.140 0.140 0.128 0.118 0.118
Mouser
512-FDC6301N 25,194 Buy Now »
USD
0.440 0.340 0.184 0.138 0.111
Rochester Electronics
FDC6301N 5,391 Buy Now »
USD
0.180 0.180 0.160 0.150 0.150
Future Electronics
FDC6301N 3,000 Buy Now »
USD
0.105
Farnell 3
1700673RL 4,938 Buy Now »
GBP
0.323 0.323 0.134 0.134 0.134
1700673 4,938 Buy Now »
GBP
0.323 0.323 0.134 0.134 0.134
1664371 2,453 Buy Now »
GBP
0.380 0.293 0.159 0.119 0.119
element14 APAC
1700673 3,600 Buy Now »
SGD
0.689 0.532 0.288 0.216 0.174
Avnet Europe
FDC6301N 0 ··
USD
0.101
Avnet Asia
FDC6301N 0 ··
USD
0.087
RS Components
7390155 855 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
92726 6,000 Buy Now »
USD
0.255 0.191 0.096
Chip One Stop Global 2
C1S226600624400 4,319 Buy Now »
USD
0.250 0.113 0.109
C1S226600516031 3,000 Buy Now »
USD
0.090
Quest
FDC6301N 962 Buy Now »
USD
0.900 0.450 0.270 0.180 0.180
SPEC
FDC6301N 3,917 ··
Freedom EMG
FDC6301N 2,202 ··
STLAA.com
FDC6301N 10,464 ··
JieJie Electronics
FDC6301N 9,804 ··
Abacus Technologies
FDC6301N 10,755 ··
SIE
FDC6301N 1,956 ··
Ewing Components
FDC6301N 37,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
FDC6301N Contact ··
USD
0.307 0.307 0.307
North Star Micro
FDC6301N Contact ··

Descriptions

Trans MOSFET N-CH 25V 0.22A 6-Pin SuperSOT T/R
Avnet Europe
Trans MOSFET N-CH 25V 0.22A 6-Pin SuperSOT Trans MOSFET N-CH 25V 0.22A 6-Pin SuperSOT Trans MOSFET N-CH 25V 0.22A 6-Pin SuperSOT
SPEC
MOSFET N-Channel 25V 0.22A SuperSOT6
RS Components
MOSFET, NN CHANNEL, 25V, 0.22A, SSOT6
Newark
IC FET DGTL N-CH DUAL 25V SSOT6 - FDC6301N
iiiC
Dual N-Channel 25 V 4 Ohm Surface Mount Digital FET - SSOT-6
Future Electronics
DUAL N CHANNEL MOSFET, 25V, SUPER SOT-6
element14 APAC
MOSFETs SSOT-6 N-CH 25V
Mouser
DUAL N CH MOSFET, 25V, SUPER SOT-6
Farnell
Trans MOSFET N-CH 25V 0.22A 6-Pin SuperSOT T/R
Verical
MOSFET 2N-CH 25V 0.22A SSOT6
Digi-Key
Trans MOSFET N-CH 25V 0.22A 6-Pin SuperSOT T/R
Chip One Stop Global
25V DUAL N-CH. FET, 4 O, SSOT6
Avnet
Trans MOSFET N-CH 25V 0.22A 6-Pin SuperSOT T/R
Avnet Asia
These dual N-Channel logic level enhancement mode field effect transistors are produced using Fairchild 's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for digital transistors. Since bias resistors are not required, these N-Channel FET's can replace several digital transistors, with a variety of bias resistors.
Fairchild Semiconductor
Transistor NPN Field Effect FDC6301N FAIRCHILD RoHS miliampere=220 V=25 SSOT6
Halfin

Technical Specifications

Breakdown Voltage (Drain to Source) 25 V
Input Capacitance 9.5 pF
Lifecycle Status Active
Polarity Dual N-Channel
Number of Pins 6
Power Dissipation 900 mW
Lead-Free Status Lead Free
Drain to Source Resistance (on) (Rds) 38 mΩ
Mounting Type Surface Mount
Rise Time 4.5 ns
RoHS Compliant
Continuous Drain Current (Ids) 220 mA
Gate Charge 490 pC
Drain to Source Voltage (Vds) 25 V
Voltage Rating (DC) 25 V
REACH SVHC Compliance No SVHC
Packaging Cut Tape (CT)
Case / Package / Footprint SSOT
Current Rating 220 mA

Documents

Newark
Datasheet 5 pages 19 years ago
Datasheet
Fairchild Semiconductor
Technical Drawing 1 page 8 years ago
Jameco
Datasheet 6 pages 9 years ago
iiiC
Datasheet 5 pages 19 years ago
Onlinecomponents.com
Datasheet 5 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 4 years ago
Rohs Statement 1 page 3 years ago
Materials Sheet 3 pages 2 years ago
Reach Statement 3 pages 2 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago

Images

Alternate Names

FAIRCHILD FDC6301N
FSC FDC6301N
FAIR FDC6301N
QTC FDC6301N
FAI FDC6301N
FAIRCHIL FDC6301N
FAIRCHILD SEMI FDC6301N
FCS FDC6301N
QT OPTO FDC6301N
FAIRCH FDC6301N
SPT FDC6301N
FAIRCHILD SEMICONDUCTOR CORP FDC6301N
FAIRCHI FDC6301N
FAIRC FDC6301N
FARICHILD FDC6301N
FAIRCHLD FDC6301N
FCH FDC6301N
FARA FDC6301N
FDS FDC6301N
FAIRCHILD SEMICONDUC FDC6301N
NSC/FSC FDC6301N
SIGNAL PROCESSING TECHNOLOGIES FDC6301N
FAIRCHILD SEMIC FDC6301N
OTHER FDC6301N
FAIRCHICD FDC6301N

Search for other parts like FDC6301 »