onsemi FDC610PZ

P-Channel PowerTrench® MOSFET, -30V, -4.9A, 42mΩ
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight36 mg
Technical
Continuous Drain Current (ID)-4.9 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance36 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time4 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance1.005 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation800 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation1.6 W
Rds On Max42 mΩ
Rise Time4 ns
Schedule B8541290080
Threshold Voltage-2.2 V
Turn-Off Delay Time33 ns
Turn-On Delay Time7 ns
Dimensions
Height1 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDC610PZ.

element14 APAC
Datasheet6 pages17 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages17 years ago
Technical Drawing1 page6 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
iiiC
Datasheet6 pages17 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+3.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDC610PZ.

Related Parts

Descriptions

Descriptions of onsemi FDC610PZ provided by its distributors.

P-Channel PowerTrench® MOSFET, -30V, -4.9A, 42mΩ
Transistor, P-channel, PowerTrench MOSFET, 30V, 4.9A, 42mOhm, SUPERSOT6 | ON Semiconductor FDC610PZ
P-Channel 30 V 42 mOhm 24 nC SMT PowerTrench Mosfet - SSOT-6
MOSFET, P CH, 30V, 0.0049A, SSOT-6; Transistor Polarity:P Channel; Continuous Drain Current Id:-4.9A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):36mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-2.2V; Power Dissipation Pd:800mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SSOT; No. of Pins:6; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
This Channel MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench® process that has been especially tailored to minimize the on state resistance and yet maintain low gate charge for superior switching performance. These devices are well suited for battery power applications: load switching and power management, battery charging circuits, and DC/DC conversion.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC610PZ.

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight36 mg
Technical
Continuous Drain Current (ID)-4.9 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance36 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time4 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance1.005 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation800 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation1.6 W
Rds On Max42 mΩ
Rise Time4 ns
Schedule B8541290080
Threshold Voltage-2.2 V
Turn-Off Delay Time33 ns
Turn-On Delay Time7 ns
Dimensions
Height1 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDC610PZ.

element14 APAC
Datasheet6 pages17 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages17 years ago
Technical Drawing1 page6 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
iiiC
Datasheet6 pages17 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago