Fairchild Semiconductor FDC5614P_D87Z

Compliant Surface Mount 12 ns Tape & Reel 10 ns 105 mΩ SOT-23-6 6
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)3 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance105 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance759 pF
Max Operating Temperature150 °C
Max Power Dissipation800 mW
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Dissipation1.6 W
Rds On Max105 mΩ
Rise Time10 ns
Turn-Off Delay Time19 ns
Turn-On Delay Time7 ns

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor FDC5614P_D87Z.

Engineering Resources

View Evaluation kits and Reference designs for Fairchild Semiconductor FDC5614P_D87Z.

Descriptions

Descriptions of Fairchild Semiconductor FDC5614P_D87Z provided by its distributors.

Compliant Surface Mount 12 ns Tape & Reel 10 ns 105 mΩ SOT-23-6 6
Trans MOSFET P-CH 60V 3A 6-Pin SuperSOT T/R
Small Signal Field-Effect Transistor, 3A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FCS
  • FAIRCHILD SEMICONDUCTOR CORP
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FARICHILD
  • FAIRCHILD SEMICONDUC
  • FCH
  • FDS
  • FARA
  • FAIRCHILD SEMIC
  • NSC/FSC
  • Fairchild Semiconductor Corporation
  • SIGNAL PROCESSING TECHNOLOGIES

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)3 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance105 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance759 pF
Max Operating Temperature150 °C
Max Power Dissipation800 mW
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Dissipation1.6 W
Rds On Max105 mΩ
Rise Time10 ns
Turn-Off Delay Time19 ns
Turn-On Delay Time7 ns

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor FDC5614P_D87Z.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago