Fairchild Semiconductor FDC3601N

Dual N-Channel 100 V 500 mOhm SMT Specified PowerTrench Mosfet - SSOT-6

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
FDC3601NCT-ND 2,561 Buy Now »
USD
0.610 0.526 0.393 0.238 0.238
FDC3601NDKR-ND 2,561 Buy Now »
USD
0.610 0.526 0.393 0.238 0.238
FDC3601NTR-ND 0 ··
USD
0.197
Arrow
FDC3601N**MULT1 584 Buy Now »
USD
0.422 0.375 0.274 0.225 0.225
Verical
FDC3601N 584 Buy Now »
USD
0.274 0.251 0.251
Newark 2
82C2441 2,879 Buy Now »
USD
0.122 0.122 0.122 0.122 0.122
63R1456 0 ··
USD
0.184
Avnet
FDC3601N 0 ··
USD
0.184
Mouser
512-FDC3601N 706 Buy Now »
USD
0.590 0.490 0.299 0.231 0.183
Future Electronics
FDC3601N 0 ··
USD
0.270 0.270 0.270 0.225 0.225
Farnell 2
1471035RL 3,774 Buy Now »
GBP
0.627 0.627 0.627 0.627 0.627
1471035 3,774 Buy Now »
GBP
0.627 0.627 0.627 0.627 0.627
element14 APAC 2
1471035 2,981 Buy Now »
SGD
0.954 0.823 0.614 0.372 0.372
1471035RL 2,981 Buy Now »
SGD
0.954 0.823 0.614 0.372 0.372
RS Components
7599015 60 Buy Now »
GBP
0.246 0.165 0.134 0.128
Avnet Europe
FDC3601N 0 ··
EUR
0.102
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600575159 584 Buy Now »
JPY
69.30 34.40 27.00 27.00
Abacus Technologies
FDC3601N 1,586 ··
Ewing Components
FDC3601N 37,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FDC3601N Contact ··
Touchstone Systems
FDC3601N Contact Send RFQ »
SemiconductorPLUS
FDC3601N Contact ··
XS Micro
FDC3601N Contact ··

Descriptions

MOSFETs Dual N-Ch 100V Spec Power Trench
Mouser
These N-Channel 100V specified MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain low gate charge for superior switching performance. These devices have been designed to offer exceptional power dissipation in a very small footprint for applications where the bigger more expensive SO-8 and TSSOP-8 packages are impractical.
Fairchild Semiconductor
MOSFET Dual N-Channel 100V 1A SuperSOT6
RS Components
DUAL N CHANNEL MOSFET, 100V, SUPER SOT-6
Newark
Dual N-Channel 100 V 500 mOhm SMT Specified PowerTrench Mosfet - SSOT-6
Future Electronics
Trans MOSFET N-CH 100V 1A 6-Pin SuperSOT T/R
Avnet
MOSFET, DUAL, N, SMD, SSOT-6
Farnell
MOSFET, DUAL, N, SMD, SSOT-6
element14 APAC
MOSFET 2N-CH 100V 1A SSOT-6
Digi-Key
Trans MOSFET N-CH 100V 1A 6-Pin SuperSOT T/R
Chip One Stop Japan
Trans MOSFET N-CH 100V 1A 6-Pin SuperSOT T/R
Verical

Technical Specifications

Input Capacitance 153 pF
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Drain to Source Resistance (on) (Rds) 500 mΩ
Mounting Type Surface Mount
Gate Charge 3.7 nC
Case / Package / Footprint SSOT
Rise Time 4 ns
RoHS Compliant
Polarity N-Channel
Current Rating 1 A
Continuous Drain Current (Ids) 1 A
Number of Pins 6
Power Dissipation 960 mW
Voltage Rating (DC) 100 V
Breakdown Voltage (Drain to Source) 100 V
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Drain to Source Voltage (Vds) 100 V
Packaging Cut Tape (CT)
Lifecycle Status Active

Documents

Mouser
Datasheet 5 pages 15 years ago
Fairchild Semiconductor
Technical Drawing 1 page 8 years ago
iiiC
Datasheet 5 pages 15 years ago
Onlinecomponents.com
Datasheet 5 pages 4 years ago
Compliance Statements
Reach Statement 3 pages 2 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Materials Sheet 3 pages 2 years ago
Materials Sheet 3 pages 3 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

FAIRCHILD FDC3601N
FSC FDC3601N
FAIR FDC3601N
QTC FDC3601N
FAI FDC3601N
FAIRCHIL FDC3601N
FAIRCHILD SEMI FDC3601N
FCS FDC3601N
QT OPTO FDC3601N
FAIRCH FDC3601N
SPT FDC3601N
FAIRCHILD SEMICONDUCTOR CORP FDC3601N
FAIRCHI FDC3601N
FAIRC FDC3601N
FARICHILD FDC3601N
FAIRCHLD FDC3601N
FCH FDC3601N
FARA FDC3601N
FDS FDC3601N
FAIRCHILD SEMICONDUC FDC3601N
NSC/FSC FDC3601N
SIGNAL PROCESSING TECHNOLOGIES FDC3601N
FAIRCHILD SEMIC FDC3601N
OTHER FDC3601N
FAIRCHICD FDC3601N

Search for other parts like FDC3601 »