onsemi FDC2512

Transistor MOSFET N Channel 150 Volt 1.4 Amp 6-Pin Supersot Tape And Reel
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)1.4 A
Current14 A
Current Rating1.4 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance425 mΩ
Drain to Source Voltage (Vdss)150 V
Dual Supply Voltage150 V
Element ConfigurationSingle
Fall Time4 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance344 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.6 W
Min Operating Temperature-55 °C
Nominal Vgs2.6 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation1.6 W
Rds On Max425 mΩ
Resistance425 MΩ
Rise Time3.5 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage2.6 V
Turn-Off Delay Time22 ns
Turn-On Delay Time6.5 ns
Voltage150 V
Voltage Rating (DC)150 V
Dimensions
Height1 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDC2512.

Fairchild Semiconductor
Datasheet5 pages22 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page15 years ago
Newark
Datasheet5 pages22 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet7 pages1 year ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page6 years ago
Farnell
Datasheet0 pages0 years ago
iiiC
Datasheet5 pages22 years ago
Jameco
Datasheet6 pages16 years ago
TME
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDC2512.

Related Parts

Descriptions

Descriptions of onsemi FDC2512 provided by its distributors.

Transistor MOSFET N Channel 150 Volt 1.4 Amp 6-Pin Supersot Tape And Reel
N-Channel PowerTrench® MOSFET 150V 1.4A, 425mΩ
ON SEMICONDUCTOR - FDC2512 - Power MOSFET, N Channel, 150 V, 1.4 A, 0.319 ohm, SuperSOT, Surface Mount
MOSFET, N, SMD, SSOT-6; Transistor Polarity:N Channel; Continuous Drain Current Id:1.4A; Drain Source Voltage Vds:150V; On Resistance Rds(on):425mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.6V; Power Dissipation Pd:1.6W; Transistor Case Style:SuperSOT; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Current Id Max:1.4A; Package / Case:SuperSOT-6; Power Dissipation Pd:1.6W; Termination Type:SMD; Voltage Vds Typ:150V; Voltage Vgs Max:2.6V; Voltage Vgs Rds on Measurement:10V
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC2512.

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)1.4 A
Current14 A
Current Rating1.4 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance425 mΩ
Drain to Source Voltage (Vdss)150 V
Dual Supply Voltage150 V
Element ConfigurationSingle
Fall Time4 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance344 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.6 W
Min Operating Temperature-55 °C
Nominal Vgs2.6 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation1.6 W
Rds On Max425 mΩ
Resistance425 MΩ
Rise Time3.5 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage2.6 V
Turn-Off Delay Time22 ns
Turn-On Delay Time6.5 ns
Voltage150 V
Voltage Rating (DC)150 V
Dimensions
Height1 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDC2512.

Fairchild Semiconductor
Datasheet5 pages22 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page15 years ago
Newark
Datasheet5 pages22 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet7 pages1 year ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page6 years ago
Farnell
Datasheet0 pages0 years ago
iiiC
Datasheet5 pages22 years ago
Jameco
Datasheet6 pages16 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago