Texas Instruments FDC1004QDGSRQ1

Capacitance to Digital Converter 0.4ksps 24bit Automotive 10-Pin VSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins10
Technical
InterfaceI2C
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Inputs4
Operating Supply Current750 µA
PackagingTape & Reel (TR)
Resolution2 B
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments FDC1004QDGSRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages8 years ago
Technical Drawing2 pages20 years ago

Inventory History

3 month trend:
+25.16%

Alternate Parts

Price @ 1000
$ 3.38
$ 3.18
$ 3.18
Stock
431,923
189,762
189,762
Authorized Distributors
4
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
-
-
-
Interface
I2C
I2C
I2C
Memory Size
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments FDC1004QDGSRQ1 provided by its distributors.

Capacitance to Digital Converter 0.4ksps 24bit Automotive 10-Pin VSSOP T/R
e3 FDC1004 Proximity Detector Tape & Reel (TR) capacitive touch sensor 3mm 750muA 16b 3V~3.6V
4-Ch, 16-bit, automotive capacitance to digital converter with active shield driver 10-VSSOP -40 to 125
IC CAPACITIVE SENSING 4CH 10VSSO
Analog Circuit, 1 Func, 4 Channel, PDSO10
FDC1004-Q1 AUTOMOTIVE, 4-CHANNEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins10
Technical
InterfaceI2C
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Inputs4
Operating Supply Current750 µA
PackagingTape & Reel (TR)
Resolution2 B
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments FDC1004QDGSRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages8 years ago
Technical Drawing2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago