EGS Electrical FDC-1-50

Cast Device Box FDC 1Gang 1/2 Hub Malleable Iron - GR0006028


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G4094544 Yes ··
USD
23.65 23.65 23.65 23.65 23.65
Raptor Supplies
GR0006028 Yes ··
GBP
53.80 53.80 53.80 53.80 53.80
Grainger
10L080 Yes ··
USD
54.95 54.95 54.95 54.95 54.95

Descriptions

APPLETON ELECTRIC FDC-1-50 Weatherproof Box, 2.81"W, 25cu. in. More details: Weatherproof Electrical Box, Number of Gangs 1, Number of Inlets 2, Length 4.56 In., Width 2.81 In., Depth 2.69 In., Hub Size 1/2 In., Color Gray, Box Type FDC, Capacity 25.0 cu. in, Description/Special Features Corrosion-Resistant, For Indoor and Outdoor Installations, Material Malleable Iron, Standards UL 514A, C22.2 No. 18.1
Zoro
Cast Device Box FDC 1Gang 1/2 Hub Malleable Iron - GR0006028
Raptor Supplies
Appleton Electric Cast Device Box (FDC, 1Gang, 1/2 Hub, M Iron). Model: FDC-1-50. More details: Cast Device Box, FDC, Deep Box Type, Capacity (Cu.-In.) 25.0, Color Gray, Depth (In.) 2.69, Length (In.) 4.56, Width (In.) 2.81, Description/Special Features Corrosion-Resistant, For Indoor and Outdoor Installations, Hub (In.) 1/2, Material of Construction Malleable Iron, Number of Inlets 2, Standards UL 514A, C22.2 No. 18.1
Grainger

Images

Alternate Names

EGS ELECTRICAL GROUP FDC-1-50
EGS ELECT FDC-1-50
EGS ELECTRIC FDC-1-50
EGS ELECTRONIC FDC-1-50
EGS ELECTRICAL GROUP/ SOLA/HEVI-DUTY FDC-1-50
EGS FDC-1-50

Search for other parts like FDC-1 »