onsemi FDB28N30TM

N-Channel Power MOSFET, UniFETTM, 300V, 28A, 129mΩ, D2PAK
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight1.31247 g
Technical
Continuous Drain Current (ID)28 A
Drain to Source Breakdown Voltage300 V
Drain to Source Resistance108 mΩ
Drain to Source Voltage (Vdss)300 V
Element ConfigurationSingle
Fall Time69 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance2.25 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation250 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation250 W
Rds On Max129 mΩ
Resistance129 mΩ
Rise Time135 ns
Schedule B8541290080
Threshold Voltage5 V
Turn-Off Delay Time79 ns
Turn-On Delay Time35 ns
Dimensions
Height4.83 mm
Length10.67 mm
Width11.33 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDB28N30TM.

Factory Futures
Datasheet8 pages17 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet9 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages10 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page3 years ago
Datasheet9 pages4 years ago
Newark
Datasheet8 pages17 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page14 years ago
TME
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDB28N30TM.

Related Parts

Descriptions

Descriptions of onsemi FDB28N30TM provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 300V, 28A, 129mΩ, D2PAK
N-Channel 300 V 0.129 Ohm Surface Mount UniFET Mosfet - D2PAK-3
Trans MOSFET N-CH 300V 28A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 300V 28A D2PAK
300 V, 28 A, 129 MILLI OHM N-CHANNEL UNIFET MOSFET Power Field-Effect Transistor, 28A I(D), 300V, 0.129ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 300V, 28A, TO-263AB-2; Transistor Polarity: N Channel; Continuous Drain Current Id: 28A; Drain Source Voltage Vds: 300V; On Resistance Rds(on): 0.108ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Power Dissipation Pd: 250W; Transistor Case Style: TO-263AB; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB28N30TM.

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight1.31247 g
Technical
Continuous Drain Current (ID)28 A
Drain to Source Breakdown Voltage300 V
Drain to Source Resistance108 mΩ
Drain to Source Voltage (Vdss)300 V
Element ConfigurationSingle
Fall Time69 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance2.25 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation250 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation250 W
Rds On Max129 mΩ
Resistance129 mΩ
Rise Time135 ns
Schedule B8541290080
Threshold Voltage5 V
Turn-Off Delay Time79 ns
Turn-On Delay Time35 ns
Dimensions
Height4.83 mm
Length10.67 mm
Width11.33 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDB28N30TM.

Factory Futures
Datasheet8 pages17 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet9 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages10 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page3 years ago
Datasheet9 pages4 years ago
Newark
Datasheet8 pages17 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page14 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago