Triad Magnetics FD6-24

Transformer;30VA;Chassis;Pri:115/230V;Sec:24VCT;Sec:1.25A;Solder Lug;50/60Hz

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
237-1749-ND 55 Buy Now »
USD
14.71 10.87 9.43 9.03 8.89
Mouser
553-FD6-24 30 Buy Now »
USD
14.70 10.86 9.43 9.19 9.19
Onlinecomponents.com
FD624 40 Buy Now »
USD
11.65 11.65 9.74 8.36 8.36
Newark
94F8646 0 ··
USD
11.32 10.45 10.45 10.45 10.45
Master Electronics
FD624 35 ··
USD
11.65 11.65 9.74 8.36 8.36
Allied Electronics
70218291 55 Buy Now »
USD
11.79 10.45 10.45 10.45 10.45
Future Electronics
FD6-24 0 ··
USD
8.95 8.95 8.95
Electro Sonic
FD624 40 Buy Now »
USD
12.35 12.35 10.32 8.86 8.86
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
FD6-24 67 Buy Now »
USD
24.00 24.00 22.15 22.15 22.15
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
FD6-24 Contact ··

Descriptions

Transformer;30VA;Chassis;Pri:115/230V;Sec:24VCT;Sec:1.25A;Solder Lug;50/60Hz
Allied Electronics
POWER XFMR 24.0Vct@1.25A UL/cU
Master Electronics
Transformers 30VA 24V CT @ 1.25A Dual Primary
Mouser
XFRMR LAMINATED THRU HOLE
Digi-Key
POWER XFMR 24.0Vct@1.25A UL/cUL 115V/230 QUICK PACK w/LUGS/FD6-24
Future Electronics
Bobbins Transformer; Output Current:1.25A; Output Voltage:24V; Supply Voltage:115V; Power Rating:30VA; Transformer Type:Power; Transformer Mounting:Chassis; Current Rating:1.25A; External Depth:3.250"; External Height:1.938" ;RoHS Compliant: Yes
Newark

Technical Specifications

Power Rating 30 W
Weight 498.951607 g
Input Voltage (DC) 115 V
Size-Height 49.2125 mm
Supply Voltage (DC) 115 V
Lead-Free Status Lead Free
Current Rating 1.25 A
Size-Width 42.8625 mm
Mounting Type Chassis Solder Lug
Output Voltage 24 V
Output Current 1.25 A
RoHS Compliant

Documents

Onlinecomponents.com
Datasheet 1 page 2 years ago
Datasheet 1 page 4 years ago
Datasheet 1 page 3 years ago
Datasheet 1 page 10 years ago
element14
Datasheet 2 pages 9 years ago
Allied Electronics
Datasheet 6 pages 11 years ago
Datasheet 3 pages 10 years ago

Images

Alternate Names

TRIAD FD6-24
TRIA FD6-24
TRIAD MAGNETIC FD6-24
TRIAD MAGNET FD6-24
Triad Semiconductor FD6-24
TRIAD MAG FD6-24

Search for other parts like FD6 »