Diodes Inc. FCX1053A

Trans GP BJT NPN 75V 3A 1600mW Automotive 4-Pin(3+Tab) SOT-89

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89
Number of Pins3
Technical
Collector Emitter Breakdown Voltage75 V
Collector Emitter Voltage (VCEO)75 V
Max Operating Temperature150 °C
Max Power Dissipation1.6 W
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityNPN
Power Dissipation1.6 W
Transition Frequency140 MHz

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FCX1053A.

Diodes Inc SCT
Datasheet7 pages10 years ago
Technical Drawing6 pages7 years ago
element14 APAC
Datasheet6 pages17 years ago
Newark
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-45.57%

Alternate Parts

Price @ 1000
$ 0.103
$ 0.219
$ 0.219
Stock
4,185
261,820
261,820
Authorized Distributors
3
7
7
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-89
SOT-89
SOT-89
Drain to Source Voltage (Vdss)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
75 V
75 V
75 V
Max Collector Current
-
3 A
3 A
Transition Frequency
140 MHz
140 MHz
140 MHz

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. FCX1053A.

Related Parts

Descriptions

Descriptions of Diodes Inc. FCX1053A provided by its distributors.

Trans GP BJT NPN 75V 3A 1600mW Automotive 4-Pin(3+Tab) SOT-89
TRANSISTOR, NPN SOT-89; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 75V; Transition Frequency ft: 140MHz; Power Dissipation Pd: 1.6W; DC Collector Current: 3A; DC Current Gain hFE: 270hFE; Transistor Case Sty
TRANSISTOR, NPN, SOT-89; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:75V; Current Ic Continuous a Max:3000mA; Voltage, Vce Sat Max:30mV; Power Dissipation:1.6W; Min Hfe:300; ft, ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCX1053A.

Technical Specifications

Physical
Case/PackageSOT-89
Number of Pins3
Technical
Collector Emitter Breakdown Voltage75 V
Collector Emitter Voltage (VCEO)75 V
Max Operating Temperature150 °C
Max Power Dissipation1.6 W
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityNPN
Power Dissipation1.6 W
Transition Frequency140 MHz

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FCX1053A.

Diodes Inc SCT
Datasheet7 pages10 years ago
Technical Drawing6 pages7 years ago
element14 APAC
Datasheet6 pages17 years ago
Newark
Datasheet6 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago