See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
FCR8.0MC5T 9,600 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FCR8.0MC5T Contact ··
SemiconductorPLUS
FCR8.0MC5T Contact ··

Technical Specifications

Size-Length 9.5 mm
Load Capacitance 20 pF
Packaging Tape & Reel (TR) Tape
Size-Width 5 mm
Lead-Free Status Lead Free
Frequency 8 MHz
Mounting Type Through Hole
RoHS Compliant
Size-Height 6.5 mm

Documents

Digi-Key
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 3 pages 15 years ago

Alternate Names

TDK Corporation FCR8.0MC5T
TDK CORP FCR8.0MC5T
TDK CORPORATION OF AMERICA FCR8.0MC5T
TDK COMPONENTS FCR8.0MC5T
FORD FCR8.0MC5T
TDK SEMICONDUCTOR FCR8.0MC5T
TDK-LAMBDA AMERICAS FCR8.0MC5T
TDK Semiconductor Corporation FCR8.0MC5T
TDK ELECTRONICS FCR8.0MC5T
TDK Semiconductor Corp FCR8.0MC5T
TDK ELECTRONICS EUROPE FCR8.0MC5T
TDK HONG KONG COMPANY LIMITED FCR8.0MC5T
TDK SEMIC FCR8.0MC5T
TDK CORPORATION (VA) FCR8.0MC5T
TDK CORP OF AMERICA FCR8.0MC5T
TDK ELECTRON FCR8.0MC5T
TDK HONGKONG CO LTD FCR8.0MC5T
TDK-EPC FCR8.0MC5T
TDK ELECTRONIC FCR8.0MC5T
TDK GMBH FCR8.0MC5T
TDK T/R FCR8.0MC5T
TDK Semiconductors FCR8.0MC5T
TDK / Epcos FCR8.0MC5T
TDK(RoHS) FCR8.0MC5T
TDK / COO: Singapore FCR8.0MC5T

Search for other parts like FCR8 »