See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
FCR4.19MC5T 3,700 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FCR4.19MC5T Contact ··

Technical Specifications

Size-Length 9.5 mm
Mounting Type Through Hole
Load Capacitance 30 pF
RoHS Compliant
Size-Height 6.5 mm
Lead-Free Status Lead Free
Packaging Tape & Reel (TR) Tape
Size-Width 5 mm
Frequency 4 MHz

Documents

Digi-Key
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 3 pages 15 years ago

Alternate Names

TDK Corporation FCR4.19MC5T
TDK CORP FCR4.19MC5T
TDK CORPORATION OF AMERICA FCR4.19MC5T
TDK COMPONENTS FCR4.19MC5T
FORD FCR4.19MC5T
TDK SEMICONDUCTOR FCR4.19MC5T
TDK-LAMBDA AMERICAS FCR4.19MC5T
TDK Semiconductor Corporation FCR4.19MC5T
TDK ELECTRONICS FCR4.19MC5T
TDK Semiconductor Corp FCR4.19MC5T
TDK ELECTRONICS EUROPE FCR4.19MC5T
TDK HONG KONG COMPANY LIMITED FCR4.19MC5T
TDK SEMIC FCR4.19MC5T
TDK CORPORATION (VA) FCR4.19MC5T
TDK CORP OF AMERICA FCR4.19MC5T
TDK ELECTRON FCR4.19MC5T
TDK HONGKONG CO LTD FCR4.19MC5T
TDK-EPC FCR4.19MC5T
TDK ELECTRONIC FCR4.19MC5T
TDK GMBH FCR4.19MC5T
TDK T/R FCR4.19MC5T
TDK Semiconductors FCR4.19MC5T
TDK / Epcos FCR4.19MC5T
TDK(RoHS) FCR4.19MC5T
TDK / COO: Singapore FCR4.19MC5T

Search for other parts like FCR4 »